onsemi CS5301GDWR32
| Manufacturer | |
| MPN | CS5301GDWR32 |
| LCSC Part # | C3192629 |
| Packaging | SOIC-32-300mil |
| Customer # | |
| Key Attributes | Three-Phase Buck Controller |
| Datasheet | onsemi CS5301GDWR32 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-32-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 220kHz~800kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Adjustable current limiting;Hiccup current limiting;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 12V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.55V | |
| Output Current | 60A | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-32-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 220kHz~800kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Adjustable current limiting;Hiccup current limiting;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 12V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.55V | |
| Output Current | 60A | |
| Quiescent Current | - |
Introduction
The CS5301 is a three−phase step down controller which incorporates all control functions required to power high performance processors and high current power supplies. Proprietary multi−phase architecture guarantees balanced load current distribution and reduces overall solution cost in high current applications. Enhanced V² control architecture provides the fastest possible transient response, excellent overall regulation, and ease of use. The CS5301 multi−phase architecture reduces output voltage and input current ripple, allowing for a significant reduction in inductor values and a corresponding increase in inductor current slew rate. This approach allows a considerable reduction in input and output capacitor requirements, as well as reducing overall solution size and cost.
Features
- Enhanced V² Control Method
- 5−Bit DAC with 1% Accuracy
- Adjustable Output Voltage Positioning
- 6 On−Board Gate Drivers
- 200 kHz to 800 kHz Operation Set by Resistor
- Current Sensed through Buck Inductors, Sense Resistors, or V−S Control
- Hiccup Mode Current Limit
- Individual Current Limits for Each Phase
- On−Board Current Sense Amplifiers
- 3.3 V, 1.0 mA Reference Output
- 5.0 V and/or 12.0 V Operation
- On/Off Control (through COMP Pin)
- Power Good Output
- Pb−Free Package is Available
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-32-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 220kHz~800kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Adjustable current limiting;Hiccup current limiting;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 12V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.55V | |
| Output Current | 60A | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-32-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 220kHz~800kHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Adjustable current limiting;Hiccup current limiting;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 12V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.55V | |
| Output Current | 60A | |
| Quiescent Current | - |
Introduction
The CS5301 is a three−phase step down controller which incorporates all control functions required to power high performance processors and high current power supplies. Proprietary multi−phase architecture guarantees balanced load current distribution and reduces overall solution cost in high current applications. Enhanced V² control architecture provides the fastest possible transient response, excellent overall regulation, and ease of use. The CS5301 multi−phase architecture reduces output voltage and input current ripple, allowing for a significant reduction in inductor values and a corresponding increase in inductor current slew rate. This approach allows a considerable reduction in input and output capacitor requirements, as well as reducing overall solution size and cost.
Features
- Enhanced V² Control Method
- 5−Bit DAC with 1% Accuracy
- Adjustable Output Voltage Positioning
- 6 On−Board Gate Drivers
- 200 kHz to 800 kHz Operation Set by Resistor
- Current Sensed through Buck Inductors, Sense Resistors, or V−S Control
- Hiccup Mode Current Limit
- Individual Current Limits for Each Phase
- On−Board Current Sense Amplifiers
- 3.3 V, 1.0 mA Reference Output
- 5.0 V and/or 12.0 V Operation
- On/Off Control (through COMP Pin)
- Power Good Output
- Pb−Free Package is Available
C3192629 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

