ROHM BD94062F-E2
| Manufacturer | |
| MPN | BD94062F-E2 |
| LCSC Part # | C3192302 |
| Packaging | SOIC-16-175mil |
| Customer # | |
| Key Attributes | 150kHz~800kHz PWM 1 DC-DC 9V 10.5V~35V SOIC-16-175mil LED Drivers RoHS |
| Datasheet | ROHM BD94062F-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ROHM | |
| Packaging | SOIC-16-175mil | |
| Frequency - Switching | 150kHz~800kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 9V | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 10.5V~35V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ROHM | |
| Packaging | SOIC-16-175mil | |
| Frequency - Switching | 150kHz~800kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 9V | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 10.5V~35V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BD94062F is a high-efficiency white LED driver for large LCD displays. It integrates a quasi-resonant (QR) controlled DC-DC converter and a continuous conduction mode (CCM) DC-DC converter, capable of providing appropriate voltage for series LED array light sources. High-flexibility power supply designs can be achieved through external current sense resistors.
Features
AI Translation
- Selectable QR or CCM (SEL pin)
- LED current compensation (QR)
- Undervoltage protection (VCC pin)
- Leading-edge blanking (CS pin)
- PWM and ADIM dimming operation
- Fault detection signal output (FAILB pin)
- LED PWM dimming over-duty-cycle protection (ODP)
Applications
AI Translation
- TV
- Computer monitor
- Other LCD backlighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ROHM | |
| Packaging | SOIC-16-175mil | |
| Frequency - Switching | 150kHz~800kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 9V | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 10.5V~35V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | ROHM | |
| Packaging | SOIC-16-175mil | |
| Frequency - Switching | 150kHz~800kHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 9V | |
| Output Current | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP);Short Circuit Protection | |
| Topology | Buck | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 10.5V~35V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BD94062F is a high-efficiency white LED driver for large LCD displays. It integrates a quasi-resonant (QR) controlled DC-DC converter and a continuous conduction mode (CCM) DC-DC converter, capable of providing appropriate voltage for series LED array light sources. High-flexibility power supply designs can be achieved through external current sense resistors.
Features
AI Translation
- Selectable QR or CCM (SEL pin)
- LED current compensation (QR)
- Undervoltage protection (VCC pin)
- Leading-edge blanking (CS pin)
- PWM and ADIM dimming operation
- Fault detection signal output (FAILB pin)
- LED PWM dimming over-duty-cycle protection (ODP)
Applications
AI Translation
- TV
- Computer monitor
- Other LCD backlighting
C3192302 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

