MACOM JHS-114-PIN
| Manufacturer | |
| MPN | JHS-114-PIN |
| LCSC Part # | C3192231 |
| Packaging | SF-1 |
| Customer # | |
| Key Attributes | 0.5dB 20MHz~40MHz SF-1 RF Directional Coupler |
| Datasheet | MACOM JHS-114-PIN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | SF-1 | |
| Features | 90-degree phase coupling;180-degree phase coupling | |
| Width | - | |
| Insertion Loss | 0.5dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 20MHz~40MHz | |
| Length | - | |
| Operating Temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | SF-1 | |
| Features | 90-degree phase coupling;180-degree phase coupling | |
| Width | - | |
| Insertion Loss | 0.5dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 20MHz~40MHz | |
| Length | - | |
| Operating Temperature | -55℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
3 dB Hybrids are ideal for dividing a signal into two signals of equal amplitude and a constant 90° or 180° phase differential and for Quadrature combining or performing summation/differential combining.
Features
AI Translation
- Octave Bandwidth
- 3° Maximum Phase Deviation from 90°
- Low Loss: 0.5 dB Max.
- Impedance: 50 Ohms Nominal
- Input Power: 5 Watts Max. @ 25°C, Derated to 1 Watt @ 100°C
- Typical Phase Linearity: 3° from Straight Line
- MIL-STD-202 Screening Available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 166.2298 | $ 166.23 |
| 200+ | $ 64.3288 | $ 12865.76 |
| 500+ | $ 62.0689 | $ 31034.45 |
| 1,000+ | $ 60.9512 | $ 60951.20 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | SF-1 | |
| Features | 90-degree phase coupling;180-degree phase coupling | |
| Width | - | |
| Insertion Loss | 0.5dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 20MHz~40MHz | |
| Length | - | |
| Operating Temperature | -55℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | MACOM | |
| Packaging | SF-1 | |
| Features | 90-degree phase coupling;180-degree phase coupling | |
| Width | - | |
| Insertion Loss | 0.5dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 20MHz~40MHz | |
| Length | - | |
| Operating Temperature | -55℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
3 dB Hybrids are ideal for dividing a signal into two signals of equal amplitude and a constant 90° or 180° phase differential and for Quadrature combining or performing summation/differential combining.
Features
AI Translation
- Octave Bandwidth
- 3° Maximum Phase Deviation from 90°
- Low Loss: 0.5 dB Max.
- Impedance: 50 Ohms Nominal
- Input Power: 5 Watts Max. @ 25°C, Derated to 1 Watt @ 100°C
- Typical Phase Linearity: 3° from Straight Line
- MIL-STD-202 Screening Available
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

