LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX2644EXT

Manufacturer
MPN
MAX2644EXT
LCSC Part #
C3192209
Packaging
SC-70-6
Customer #
Key Attributes
2.4GHz~2.5GHz 17dB 2.7V~5.5V 2dB -13dBm 10.2mA SC-70-6 RF Amplifiers
DatasheetMAXIM MAX2644EXT
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMAXIM
PackagingSC-70-6
Operating Temperature-40℃~+85℃
Input Return Loss-15dB
Frequency Range2.4GHz~2.5GHz
Gain17dB
Voltage - Supply2.7V~5.5V
Output Return Loss-10dB
Noise Figure2dB
FeaturesBias control circuit;Low-power mode
IP3-3dBm
P1dB-13dBm
Current - Supply10.2mA

Introduction

AI Translation

The MAX2644 low-cost, high third-order intercept point (IP3) low-noise amplifier (LNA) is designed for applications in 2.4GHz WLAN, ISM, and Bluetooth radio systems. It features a programmable bias, allowing the input IP3 and supply current to be optimized for specific applications. The LNA provides up to +1 dBm input IP3 while maintaining a low noise figure of 2.0dB and a typical gain of 16dB. The MAX2644 is designed on a low-noise, advanced silicon-germanium (SiGe) technology. It operates with a +2.7V to +5.5V single supply and is available in an ultra-small 6-pin SC70 package.

Features

AI Translation
  • High Gain: 16dB
  • Adjustable IP3 and Bias Current
  • Low-Power Standby Mode
  • On-Chip Output Matching
  • +2.7V to +5.5V Single-Supply Operation
  • Ultra-Small 6-Pin SC70 Package

Applications

AI Translation
  • Bluetooth
  • 802.11 WLAN
  • Home RF
  • Satellite CD Radio
  • 2.4GHz ISM Band Radios
  • 2.4GHz Cordless Phones
  • Wireless Local Loop (WLL)