Infineon IKD10N60RC2ATMA1
| Manufacturer | |
| MPN | IKD10N60RC2ATMA1 |
| LCSC Part # | C3191765 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | IGBT 600V 18.8A TO-252 |
| Datasheet | Infineon IKD10N60RC2ATMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-252 | |
| Td(off) | 250ns | |
| Pd - Power Dissipation | 79W | |
| Td(on) | 14ns | |
| Current - Collector(Ic) | 18.8A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Input Capacitance(Cies) | - | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.3V@15V,10A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 48nC | |
| Reverse Recovery Time(trr) | 104ns | |
| Switching Energy(Eoff) | 170uJ | |
| Turn-On Energy (Eon) | 320uJ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-252 | |
| Td(off) | 250ns | |
| Pd - Power Dissipation | 79W | |
| Td(on) | 14ns | |
| Current - Collector(Ic) | 18.8A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
| Type | Description | |
|---|---|---|
| Input Capacitance(Cies) | - | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.3V@15V,10A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 48nC | |
| Reverse Recovery Time(trr) | 104ns | |
| Switching Energy(Eoff) | 170uJ | |
| Turn-On Energy (Eon) | 320uJ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TRENCHSTOP RC series for hard-switching applications — cost-effective monolithically integrated IGBT with diode.
Features
AI Translation
- TRENCHSTOP reverse-conducting (RC) technology for 600V applications
- Very tight parameter distribution
- Operating range up to 20kHz
- Maximum junction temperature 175°C
- 3μs short-circuit capability
- Moisture-resistant design
- Lead-free pin plating; RoHS compliant
- Complete product family and PSpice models
Applications
AI Translation
- Major home appliances
- Air conditioners
- Refrigerators
- Drives
- General-purpose drives
In-Stock: 140
140 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7888 | $ 1.79 |
| 10+ | $ 1.5384 | $ 15.38 |
| 30+ | $ 1.4001 | $ 42.00 |
| 100+ | $ 1.2034 | $ 120.34 |
| 500+ | $ 1.1335 | $ 566.75 |
| 1,000+ | $ 1.1026 | $ 1102.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-252 | |
| Td(off) | 250ns | |
| Pd - Power Dissipation | 79W | |
| Td(on) | 14ns | |
| Current - Collector(Ic) | 18.8A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Input Capacitance(Cies) | - | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.3V@15V,10A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 48nC | |
| Reverse Recovery Time(trr) | 104ns | |
| Switching Energy(Eoff) | 170uJ | |
| Turn-On Energy (Eon) | 320uJ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-252 | |
| Td(off) | 250ns | |
| Pd - Power Dissipation | 79W | |
| Td(on) | 14ns | |
| Current - Collector(Ic) | 18.8A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
| Type | Description | |
|---|---|---|
| Input Capacitance(Cies) | - | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.3V@15V,10A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 48nC | |
| Reverse Recovery Time(trr) | 104ns | |
| Switching Energy(Eoff) | 170uJ | |
| Turn-On Energy (Eon) | 320uJ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TRENCHSTOP RC series for hard-switching applications — cost-effective monolithically integrated IGBT with diode.
Features
AI Translation
- TRENCHSTOP reverse-conducting (RC) technology for 600V applications
- Very tight parameter distribution
- Operating range up to 20kHz
- Maximum junction temperature 175°C
- 3μs short-circuit capability
- Moisture-resistant design
- Lead-free pin plating; RoHS compliant
- Complete product family and PSpice models
Applications
AI Translation
- Major home appliances
- Air conditioners
- Refrigerators
- Drives
- General-purpose drives
C3191765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NCE10TD60BK | NCE | TO-252-2 | 2,087 | $ 1.0284 | ||
| MSG10D120HLD0 | MASPOWER | TO-252 | 92 | $ 0.8253 | ||
| JNG10T65DJS1 | JIAENSEMI | TO-252-2L | 1,372 | $ 0.4587 | ||
| IGD08N120S7ATMA1 | Infineon | TO-252-3 | 50 | $ 2.7847 | ||
| IXYY8N90C3 | Littelfuse/IXYS | TO-252AA | 10 | $ 4.5586 | ||
| IKD10N60RFATMA1 | Infineon | TO-252-3 | 0 | $ 3.0998 | ||
| IGD15N65T6ARMA1 | Infineon | TO-252-3 | 0 | $ 2.7363 | ||
| IKD04N60RF-VB | VBsemi Elec | TO-252 | 0 | $ 1.4834 | ||
| IKD10N60RF-VB | VBsemi Elec | TO-252 | 0 | $ 1.4834 | ||
| AIHD10N60R | Infineon | TO-252-3-313 | 0 | $ 2.4681 |



