Infineon IKW30N65ET7XKSA1
| Manufacturer | |
| MPN | IKW30N65ET7XKSA1 |
| LCSC Part # | C3191680 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | IGBT 650V 30A TO-247-3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Td(off) | 245ns | |
| Pd - Power Dissipation | 188W | |
| Td(on) | 20ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Input Capacitance(Cies) | - | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 180nC | |
| Reverse Recovery Time(trr) | 80ns | |
| Switching Energy(Eoff) | 500uJ | |
| Turn-On Energy (Eon) | 590uJ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Td(off) | 245ns | |
| Pd - Power Dissipation | 188W | |
| Td(on) | 20ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |
| Type | Description | |
|---|---|---|
| Input Capacitance(Cies) | - | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 180nC | |
| Reverse Recovery Time(trr) | 80ns | |
| Switching Energy(Eoff) | 500uJ | |
| Turn-On Energy (Eon) | 590uJ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Td(off) | 245ns | |
| Pd - Power Dissipation | 188W | |
| Td(on) | 20ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Input Capacitance(Cies) | - | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 180nC | |
| Reverse Recovery Time(trr) | 80ns | |
| Switching Energy(Eoff) | 500uJ | |
| Turn-On Energy (Eon) | 590uJ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Td(off) | 245ns | |
| Pd - Power Dissipation | 188W | |
| Td(on) | 20ns | |
| Current - Collector(Ic) | 30A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |
| Type | Description | |
|---|---|---|
| Input Capacitance(Cies) | - | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | - | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Gate Charge(Qg) | 180nC | |
| Reverse Recovery Time(trr) | 80ns | |
| Switching Energy(Eoff) | 500uJ | |
| Turn-On Energy (Eon) | 590uJ |
Help & FeedbackShow similar products (0) >
C3191680 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



