LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLE83862ELXUMA1 product image
  • TLE83862ELXUMA1 thumbnail 1
  • TLE83862ELXUMA1 thumbnail 2
  • TLE83862ELXUMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon TLE83862ELXUMA1

Manufacturer
MPN
TLE83862ELXUMA1
LCSC Part #
C3191612
Packaging
LSSOP-14-EP-150mil
Customer #
Key Attributes
Basic smart boost controller
DatasheetInfineon TLE83862ELXUMA1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerInfineon
PackagingLSSOP-14-EP-150mil
Synchronous RectifierNo
FeaturesAdjustable soft-start;Frequency synchronization;Built-in LDO regulator;Overcurrent Protection
Number of Channels1
TopologyBoost
Operating Voltage4.75V~45V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching100kHz~700kHz
Output TypeAdjustable
FunctionBoost
Quiescent Current2uA

Introduction

AI Translation

The TLE8386-2EL is a boost controller with built in protection features. The main function of this device is to boost (step-up) an input voltage to a higher output voltage. The switching frequency is adjustable from 100 kHz to 700 kHz and can be synchronized with an external clock. The TLE8386-2EL features an enable function reducing shut-down current consumption to less than 2 μA. The current mode regulation scheme of this device provides a stable regulation loop maintained by small external compensation components. The integrated soft-start feature with external components for adjustment limits the current peak as well as voltage overshoot at start-up. This IC is suited for use in harsh automotive environment and provides output overvoltage protection and overtemperature shutdown.

Features

AI Translation
  • Wide input voltage range from 4.75 V to 45 V
  • Constant current regulation
  • Constant voltage regulation
  • Very low shutdown current: Iq < 2 μA
  • Flexible switching frequency range, 100 kHz to 700 kHz
  • Synchronization with external clock source
  • Available in a small thermally enhanced PG-SSOP-14 package
  • Internal 5 V low drop out voltage regulator
  • Output overvoltage protection
  • External soft start adjustable by capacitor
  • Overtemperature shutdown
  • Green Product (RoHS) Compliant

Applications

AI Translation
  • Step up converter
  • Voltage stabilization during cold cranking
  • SEPIC
  • Flyback converter