LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Nisshinbo Micro Devices Inc. NJW4142R-TE1 product image
Imagens ilustrativas

Nisshinbo Micro Devices Inc. NJW4142R-TE1

Fabricante
Cód. da peça
NJW4142R-TE1
Nº LCSC
C3191267
Emb.
MSOP-10
Número do Cliente
Atrib. princ.
MOSFET Drive Switching Regulator IC for Boost / Fly-back Converter
Folha de DadosNisshinbo Micro Devices Inc. NJW4142R-TE1
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 1.31$ 1.31
200+$ 0.5073$ 101.46
500+$ 0.4899$ 244.95
1,000+$ 0.4804$ 480.40
Encapsulamento Padrão2000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
FabricanteNisshinbo Micro Devices Inc.
Emb.MSOP-10
Operating Temperature-40℃~+125℃
Frequency - Switching1MHz
FunctionBoost
Number of Outputs1
FeaturesFrequency synchronization;Overcurrent Protection;Hiccup current limiting;Built-in LDO regulator
Output TypeAdjustable
TopologyBoost;Flyback
Operating Voltage2.5V~40V
Switch tube (built-in/external)Built-in
Output Current-
Output Voltage800mV~40V
Quiescent Current-

Descrição

Tradução por IA

The NJW4142 is a MOSFET drive switching regulator IC for boost / fly-back converters that operates wide operating voltage range from 2.5V to 40V. The internal Nch MOSFET driver circuit provides high efficiency driving, makes this device ideal for high output current applications. The protection function is equipped pulse-by-pulse overcurrent detection to limits the switching current at overload. The NJW4142 is suitable for boost / fly-back applications such as industrial instruments and so on.

Recursos

Tradução por IA
  • Current Mode Control
  • Wide Operating Voltage Range 2.5 to 40V
  • Nch MOFET Drive Voltage 10V typ.
  • Oscillating Frequency 50kHz to 1MHz
  • External Clock Synchronization
  • PWM Control
  • Soft Start Fixed 20ms typ.
  • Adjustable Startup Voltage
  • Over Voltage Protection
  • Over Current Protection (Hiccup)
  • UVLO (Undervoltage Lockout)
  • Thermal Shutdown
  • Standby Function
  • Package MSOP10 (VSP10)
  • Meet JEDEC MO-187-DA

Aplicações

Tradução por IA
  • Consumer Electronics
  • Industrial Instruments
  • Boost Converter for Small to Middle Range Power Supplies