XKB Connection PJ-32434
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | PJ-32434 |
| LCSC Part # | C319110 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN JACK STEREO 3.5mm TH |
| Datasheet | XKB Connection PJ-32434 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating (Max) | 30V | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Connector Type | 3.5mm Headphone Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating (Max) | 30V | |
| Current Rating | 500mA |
Help & FeedbackShow similar products (0) >
In-Stock: 924
924 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3881 | $ 1.39 |
| 10+ | $ 1.1521 | $ 11.52 |
| 30+ | $ 1.0227 | $ 30.68 |
| 100+ | $ 0.8752 | $ 87.52 |
| 650+ | $ 0.7326 | $ 476.19 |
| 1,300+ | $ 0.7031 | $ 914.03 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Connector Type | 3.5mm Headphone Jack | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating (Max) | 30V | |
| Current Rating | 500mA |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Connector Type | 3.5mm Headphone Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Voltage Rating (Max) | 30V | |
| Current Rating | 500mA |
Help & FeedbackShow similar products (0) >
C319110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJ-3200 | XKB Connection | Through Hole | 26,490 | $ 0.1102 | ||
| PJ-320A | XKB Connection | Through Hole | 12,395 | $ 0.1448 | ||
| PJ-321B | XKB Connection | Through Hole | 4,450 | $0.2146 $0.2258 | ||
| PJ-3420-A-SMT | XKB Connection | SMD | 3,823 | $ 0.4674 | ||
| PJ-35367-B-SMT | XKB Connection | SMD | 2,627 | $ 0.716 | ||
| PJ-324M0 | XKB Connection | Through Hole | 2,118 | $ 0.5523 | ||
| PJ-3280-B-SMT | XKB Connection | SMD | 1,950 | $0.3029 $0.3188 | ||
| PJ-342B-TX-SMT | XKB Connection | SMD | 1,408 | $ 0.7064 | ||
| PJ-301M-2-B | XKB Connection | Through Hole | 895 | $ 0.2197 | ||
| PJ-35368-B-SMT | XKB Connection | SMD | 81 | $ 0.8817 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



