TI TPS23785BPWPR
| Manufacturer | |
| MPN | TPS23785BPWPR |
| LCSC Part # | C3191096 |
| Packaging | TSSOP-24-EP |
| Customer # | |
| Key Attributes | Powered Device (PD) 30W TSSOP-24-EP Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet | TI TPS23785BPWPR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24-EP | |
| Features | Dual event classification detection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification | |
| Type | Powered Device (PD) | |
| Operating Temperature | -40℃~+125℃ | |
| number of channels | 1 | |
| Power - Max | 30W |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24-EP | |
| Features | Dual event classification detection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification |
| Type | Description | |
|---|---|---|
| Type | Powered Device (PD) | |
| Operating Temperature | -40℃~+125℃ | |
| number of channels | 1 | |
| Power - Max | 30W |
Introduction
The TPS23785B is a device that combines a Power over Ethernet (PoE) Powered Device (PD) interface with a current-mode DC-to-DC controller optimized for non-isolated converters. The PoE interface supports the IEEE 802.3at standard.
The TPS23785B supports a number of input voltage ORing options, including highest voltage, external adapter reference, and PoE priority. These features allow designers to determine which power source carries the load under all conditions.
The PoE interface features the two-event, physical layer classification required for compatibility with high-power midspan PSEs compliant with IEEE 802.3at. The signature detection pin can also be used to force PoE power off. A single resistor sets the classification to any of the defined classes.
The DC-to-DC controller features two complementary gate drivers with programmable dead time. This simplifies the design of high-efficiency flyback topologies with secondary synchronous rectification. If a single-MOSFET topology is required, the second gate driver can be disabled. The controller also features internal soft-start, bootstrap startup source, current-mode compensation, and a maximum duty cycle of 78%. A programmable and synchronizable oscillator allows the design to be optimized for efficiency and simplifies using the controller to upgrade existing power supply designs. Accurate programmable blanking with a default period simplifies the trade-off in common current-sense filter design.
Features
- Up to 30W (input) PD
- Optimized DC-to-DC control for non-isolated converters
- High-efficiency topology support
- Complete PoE interface
- Enhanced classification compliant with IEEE 802.3at with status flags
- Adapter or ORing support
- Robust 100V, 0.5Ω hot-swap MOSFET
- -40°C to 125°C operating junction temperature range
- Industry-standard PowerPAD TSSOP-24 package
Applications
- IEEE 802.3at compatible devices
- Video and Voice over IP (VoIP) phones
- RFID readers
- Surveillance cameras and wireless access point devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24-EP | |
| Features | Dual event classification detection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification | |
| Type | Powered Device (PD) | |
| Operating Temperature | -40℃~+125℃ | |
| number of channels | 1 | |
| Power - Max | 30W |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24-EP | |
| Features | Dual event classification detection;Undervoltage Protection;Thermal Protection;Overcurrent Protection;PD detection and disconnect identification |
| Type | Description | |
|---|---|---|
| Type | Powered Device (PD) | |
| Operating Temperature | -40℃~+125℃ | |
| number of channels | 1 | |
| Power - Max | 30W |
Introduction
The TPS23785B is a device that combines a Power over Ethernet (PoE) Powered Device (PD) interface with a current-mode DC-to-DC controller optimized for non-isolated converters. The PoE interface supports the IEEE 802.3at standard.
The TPS23785B supports a number of input voltage ORing options, including highest voltage, external adapter reference, and PoE priority. These features allow designers to determine which power source carries the load under all conditions.
The PoE interface features the two-event, physical layer classification required for compatibility with high-power midspan PSEs compliant with IEEE 802.3at. The signature detection pin can also be used to force PoE power off. A single resistor sets the classification to any of the defined classes.
The DC-to-DC controller features two complementary gate drivers with programmable dead time. This simplifies the design of high-efficiency flyback topologies with secondary synchronous rectification. If a single-MOSFET topology is required, the second gate driver can be disabled. The controller also features internal soft-start, bootstrap startup source, current-mode compensation, and a maximum duty cycle of 78%. A programmable and synchronizable oscillator allows the design to be optimized for efficiency and simplifies using the controller to upgrade existing power supply designs. Accurate programmable blanking with a default period simplifies the trade-off in common current-sense filter design.
Features
- Up to 30W (input) PD
- Optimized DC-to-DC control for non-isolated converters
- High-efficiency topology support
- Complete PoE interface
- Enhanced classification compliant with IEEE 802.3at with status flags
- Adapter or ORing support
- Robust 100V, 0.5Ω hot-swap MOSFET
- -40°C to 125°C operating junction temperature range
- Industry-standard PowerPAD TSSOP-24 package
Applications
- IEEE 802.3at compatible devices
- Video and Voice over IP (VoIP) phones
- RFID readers
- Surveillance cameras and wireless access point devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

