TI TPS40054PWPG4
| Manufacturer | |
| MPN | TPS40054PWPG4 |
| LCSC Part # | C3191048 |
| Packaging | HTSSOP-16 |
| Customer # | |
| Key Attributes | 1 Adjustable Step-down type HTSSOP-16 DC DC Switching Controllers RoHS |
| Datasheet | TI TPS40054PWPG4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 8V~40V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
Introduction
The TPS4005x series are high-voltage synchronous buck controllers with a wide input voltage range (8V to 52V). The TPS4005x series is highly flexible, offering multiple user-programmable features including soft-start, UVLO, operating frequency, voltage feed-forward, high-side current limiting, and loop compensation. The TPS4005x employs voltage feed-forward control to deliver excellent line regulation over a wide (4:1) input voltage range and responds quickly to input line transients. The input-variable, approximately constant modulator gain simplifies loop compensation. The externally programmable current limiting feature provides cycle-by-cycle current limiting, while using an internal fault counter to operate in hiccup mode during prolonged overload conditions.
Features
- Input operating voltage: 8V to 40V
- Input voltage feedforward compensation
- 0.7V internal reference voltage, <1%
- Fixed-frequency programmable voltage-mode controller up to 1MHz
- Internal gate drive outputs for high-side and synchronous N-channel MOSFETs
- 16-pin PowerPAD package (R_μC)=2°C/W
- Thermal shutdown
- Externally synchronizable
- Programmable high-side sensing short-circuit protection
- Programmable closed-loop soft-start
- TPS40054: source current only
- TPS40055: source and sink current
- TPS40057: source and sink current with V₀ pre-bias
Applications
- Power Modules
- Networking and Telecommunications
- Industrial and Servers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6393 | $ 7.64 |
| 200+ | $ 2.9569 | $ 591.38 |
| 500+ | $ 2.853 | $ 1426.50 |
| 1,000+ | $ 2.801 | $ 2801.00 |
Standard Packaging90/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16 | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 8V~40V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1.5mA |
Introduction
The TPS4005x series are high-voltage synchronous buck controllers with a wide input voltage range (8V to 52V). The TPS4005x series is highly flexible, offering multiple user-programmable features including soft-start, UVLO, operating frequency, voltage feed-forward, high-side current limiting, and loop compensation. The TPS4005x employs voltage feed-forward control to deliver excellent line regulation over a wide (4:1) input voltage range and responds quickly to input line transients. The input-variable, approximately constant modulator gain simplifies loop compensation. The externally programmable current limiting feature provides cycle-by-cycle current limiting, while using an internal fault counter to operate in hiccup mode during prolonged overload conditions.
Features
- Input operating voltage: 8V to 40V
- Input voltage feedforward compensation
- 0.7V internal reference voltage, <1%
- Fixed-frequency programmable voltage-mode controller up to 1MHz
- Internal gate drive outputs for high-side and synchronous N-channel MOSFETs
- 16-pin PowerPAD package (R_μC)=2°C/W
- Thermal shutdown
- Externally synchronizable
- Programmable high-side sensing short-circuit protection
- Programmable closed-loop soft-start
- TPS40054: source current only
- TPS40055: source and sink current
- TPS40057: source and sink current with V₀ pre-bias
Applications
- Power Modules
- Networking and Telecommunications
- Industrial and Servers
C3191048 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPS40057PWP | TI | HTSSOP-16-EP | 41 | $ 2.9483 |

