ROHM BM2P201X-Z
| Manufacturer | |
| MPN | BM2P201X-Z |
| LCSC Part # | C3190738 |
| Packaging | DIP-7K |
| Customer # | |
| Key Attributes | 60kHz~70kHz DIP-7K Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ROHM BM2P201X-Z |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | DIP-7K | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1W | |
| Features | High voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout | |
| Topology | Flyback | |
| Duty Cycle(Max) | 40% | |
| Feedback System | - | |
| Operating Voltage | 12V~21.6V | |
| Output Voltage | - | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | DIP-7K | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1W | |
| Features | High voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Topology | Flyback | |
| Duty Cycle(Max) | 40% | |
| Feedback System | - | |
| Operating Voltage | 12V~21.6V | |
| Output Voltage | - | |
| Output Current | - |
Introduction
The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in startup circuit that tolerates 650 V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. The switching frequency is fixed to 65 kHz. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650 V makes the design easy.
Features
- PWM Current Mode Method
- Frequency Hopping Function
- Burst Operation at Light Load
- Built-in 650 V Startup Circuit
- Built-in 650 V Super Junction MOSFET
- VCC UVLO (Under Voltage Lockout)
- VCC OVP (Over Voltage Protection)
- Over Current Detection Function per Cycle
- Soft Start Function
Applications
- Household Appliances such as LED Lights, Air-conditioners and Cleaners
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6147 | $ 0.61 |
| 200+ | $ 0.2387 | $ 47.74 |
| 500+ | $ 0.2292 | $ 114.60 |
| 1,000+ | $ 0.226 | $ 226.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | DIP-7K | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1W | |
| Features | High voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout | |
| Topology | Flyback | |
| Duty Cycle(Max) | 40% | |
| Feedback System | - | |
| Operating Voltage | 12V~21.6V | |
| Output Voltage | - | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | DIP-7K | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | 1W | |
| Features | High voltage direct start;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Topology | Flyback | |
| Duty Cycle(Max) | 40% | |
| Feedback System | - | |
| Operating Voltage | 12V~21.6V | |
| Output Voltage | - | |
| Output Current | - |
Introduction
The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in startup circuit that tolerates 650 V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. The switching frequency is fixed to 65 kHz. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650 V makes the design easy.
Features
- PWM Current Mode Method
- Frequency Hopping Function
- Burst Operation at Light Load
- Built-in 650 V Startup Circuit
- Built-in 650 V Super Junction MOSFET
- VCC UVLO (Under Voltage Lockout)
- VCC OVP (Over Voltage Protection)
- Over Current Detection Function per Cycle
- Soft Start Function
Applications
- Household Appliances such as LED Lights, Air-conditioners and Cleaners
C3190738 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

