ST STGB30H65DFB2
| Manufacturer | |
| MPN | STGB30H65DFB2 |
| LCSC Part # | C3190547 |
| Packaging | D2PAK-3 |
| Customer # | |
| Key Attributes | 167W 50A 650V FS (Field Stop) D2PAK-3 Single IGBTs RoHS |
| Datasheet | ST STGB30H65DFB2 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | D2PAK-3 | |
| Td(off) | 71ns | |
| Pd - Power Dissipation | 167W | |
| Td(on) | 18.4ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 115ns | |
| Switching Energy(Eoff) | 310uJ | |
| Turn-On Energy (Eon) | 270uJ | |
| Input Capacitance(Cies) | 1.57nF | |
| Output Capacitance(Coes) | 98pF | |
| Gate Charge(Qg) | 90nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | D2PAK-3 | |
| Td(off) | 71ns | |
| Pd - Power Dissipation | 167W | |
| Td(on) | 18.4ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 115ns | |
| Switching Energy(Eoff) | 310uJ | |
| Turn-On Energy (Eon) | 270uJ | |
| Input Capacitance(Cies) | 1.57nF | |
| Output Capacitance(Coes) | 98pF | |
| Gate Charge(Qg) | 90nC |
Introduction
The latest 650V HB2 series IGBT represents the evolution of an advanced proprietary trench gate field-stop structure. The HB2 series performance has been optimized for conduction, benefiting from improved V<sub>CE(sat)</sub> behavior at low current levels and reduced switching energy. A very fast soft-recovery diode is co-packaged anti-parallel with the IGBT. The result is a product designed to maximize efficiency across a wide range of fast-switching applications.
Features
- Maximum junction temperature: Tj = 175℃
- Low VCE(sat) = 1.65V (typical, Ic = 30A)
- Very fast and soft-recovery co-packaged diode
- Minimized tail current
- Tight parameter distribution
- Low thermal resistance
- Positive VCE(sat) temperature coefficient
Applications
- Welding
- Power Factor Correction
- UPS
- Solar Inverter
- Charger
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | D2PAK-3 | |
| Td(off) | 71ns | |
| Pd - Power Dissipation | 167W | |
| Td(on) | 18.4ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 115ns | |
| Switching Energy(Eoff) | 310uJ | |
| Turn-On Energy (Eon) | 270uJ | |
| Input Capacitance(Cies) | 1.57nF | |
| Output Capacitance(Coes) | 98pF | |
| Gate Charge(Qg) | 90nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | D2PAK-3 | |
| Td(off) | 71ns | |
| Pd - Power Dissipation | 167W | |
| Td(on) | 18.4ns | |
| Current - Collector(Ic) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 40pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 115ns | |
| Switching Energy(Eoff) | 310uJ | |
| Turn-On Energy (Eon) | 270uJ | |
| Input Capacitance(Cies) | 1.57nF | |
| Output Capacitance(Coes) | 98pF | |
| Gate Charge(Qg) | 90nC |
Introduction
The latest 650V HB2 series IGBT represents the evolution of an advanced proprietary trench gate field-stop structure. The HB2 series performance has been optimized for conduction, benefiting from improved V<sub>CE(sat)</sub> behavior at low current levels and reduced switching energy. A very fast soft-recovery diode is co-packaged anti-parallel with the IGBT. The result is a product designed to maximize efficiency across a wide range of fast-switching applications.
Features
- Maximum junction temperature: Tj = 175℃
- Low VCE(sat) = 1.65V (typical, Ic = 30A)
- Very fast and soft-recovery co-packaged diode
- Minimized tail current
- Tight parameter distribution
- Low thermal resistance
- Positive VCE(sat) temperature coefficient
Applications
- Welding
- Power Factor Correction
- UPS
- Solar Inverter
- Charger
C3190547 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

