LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UC3846J product image
Images for reference only

TI UC3846J

Manufacturer
MPN
UC3846J
LCSC Part #
C3190431
Packaging
CDIP-16
Customer #
Key Attributes
Fixed Frequency Current Mode PWM Controller
DatasheetTI UC3846J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.9204$ 26.92
200+$ 10.419$ 2083.80
500+$ 10.0531$ 5026.55
1,000+$ 9.8709$ 9870.90
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingCDIP-16
Operating Temperature0℃~+70℃
Output Current500mA
FeaturesAdjustable current limiting;Under-voltage lockout;Soft-start;Over Current Protection;Under Voltage Protection
Topology-
Duty Cycle(Max)-
Frequency - Switching-
Feedback System-
Working Mode-
Operating Voltage8V~40V
Output Voltage-

Introduction

AI Translation

The UC1846/7 family of control ICs provides all of the necessary features to implement fixed frequency, current mode control schemes while maintaining a minimum external parts count. The superior performance of this technique can be measured in improved line regulation, enhanced load response characteristics, and a simpler, easier-to-design control loop. Topological advantages include inherent pulse-by-pulse current limiting capability, automatic symmetry correction for push-pull converters, and the ability to parallel “power modules” while maintaining equal current sharing. Protection circuitry includes built-in under-voltage lockout and programmable current limit in addition to soft start capability. A shutdown function is also available which can initiate either a complete shutdown with automatic restart or latch the supply off. Other features include fully latched operation, double pulse suppression, deadline adjust capability, and a ±1% trimmed bandgap reference. The UC1846 features low outputs in the OFF state, while the UC1847 features high outputs in the OFF state.

Features

AI Translation
  • Automatic Feed Forward Compensation
  • Programmable Pulse-by-Pulse Current Limiting
  • Automatic Symmetry Correction in Push-pull Configuration
  • Enhanced Load Response Characteristics
  • Parallel Operation Capability for Modular Power Systems
  • Differential Current Sense Amplifier with Wide Common Mode Range
  • Double Pulse Suppression
  • 500mA (Peak) Totem-pole Outputs
  • ±1% Bandgap Reference
  • Under-voltage Lockout
  • Soft Start Capability
  • Shutdown Terminal
  • 500kHz Operation

Applications

AI Translation
  • units with equal current sharing
  • Pulse by Pulse Current Limiting