TI UC1861J/883B
| Manufacturer | |
| MPN | UC1861J/883B |
| LCSC Part # | C3190423 |
| Packaging | CDIP-16 |
| Customer # | |
| Key Attributes | 2 CDIP-16 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | CDIP-16 | |
| Operating Temperature | -55℃~+125℃@(TA) | |
| Synchronous Rectifier | No | |
| Features | Adjustable soft-start;Protection latch | |
| Output Current | - | |
| Number of Channels | 2 | |
| Topology | - | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | - | |
| Output Voltage | - | |
| Function | - | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Controls Zero Current Switched (ZCS) or Zero Voltage Switched (ZVS) Quasi-Resonant Converters Zero-Crossing Terminated One-Shot Timer Precision 1%, Soft-Started 5V Reference Programmable Restart Delay Following Fault Voltage-Controlled Oscillator (VCO) with Programmable Minimum and Maximum Frequencies from 10kHz to 1MHz Low Start-Up Current (150μA typical) Dual 1Amp Peak FET Drivers UVLO Option for Off-Line or DC/DC Applications
The UC1861 - 1868 family of ICs is optimized for the control of Zero Current Switched and Zero Voltage Switched quasi-resonant converters. Differences between members of this device family result from the various combinations of UVLO thresholds and output options. Additionally, the one-shot pulse steering logic is configured to programme either on-time for ZCS systems (UC1865 - 1868), or off-time for ZVS applications (UC1861 - 1864).
The primary control blocks implemented include an error amplifier to compensate the overall system loop and to drive a voltage controlled oscillator (Vco), featuring programmable minimum and maximum frequencies. Triggered by the VcO, the one-shot generates pulses of a programmed maximum width, which can be modulated by the Zero Detection comparator. This circuit facilitates “true” zero current or voltage switching over various line, load, and temperature changes, and is also able to accommodate the resonant components' initial tolerances.
Under-Voltage Lockout is incorporated to facilitate safe starts upon power-up. The supply current during the under-voltage lockout period is typically less than 150μA and the outputs are actively forced to the low state.
UVLO thresholds for the UC1861/62/65/66 are 16.5V (ON) and 10.5V (OFF), whereas the UC1863/64/67/68 thresholds are 8V (ON) and 7V (OFF). After Vcc exceeds the UVLO threshold, a 5V generator is enabled which provides bias for the internal circuits and up to 10mA for external usage.
A Fault comparator serves to detect fault conditions and set a latch while forcing the output drivers low. The SoftRef pin serves three functions: providing soft start, restart delay, and the internal system reference.
Each device features dual 1Amp peak totempole output drivers for direct interface to power MOSFETS. The outputs are programmed to alternate in the UC1861/63/65/67 devices. The UC1862/64/66/68 outputs operate in unison allowing a 2Amp peak current.
Features
- Controls Zero Current Switched (ZCS) or Zero Voltage Switched (ZVS) Quasi-Resonant Converters
- Zero-Crossing Terminated One-Shot Timer
- Precision 1%, Soft-Started 5V Reference
- Programmable Restart Delay Following Fault
- Voltage-Controlled Oscillator (VCO) with Programmable Minimum and Maximum Frequencies from 10kHz to 1MHz
- Low Start-Up Current (150μA typical)
- Dual 1Amp Peak FET Drivers
- UVLO Option for Off-Line or DC/DC Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.5939 | $ 79.59 |
| 200+ | $ 30.803 | $ 6160.60 |
| 500+ | $ 29.7192 | $ 14859.60 |
| 1,000+ | $ 29.1851 | $ 29185.10 |
Standard Packaging25/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

