LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IFF300B12ME4PB11 product image
Images for reference only

Infineon IFF300B12ME4PB11

Manufacturer
MPN
IFF300B12ME4PB11
LCSC Part #
C3190361
Packaging
-
Customer #
Key Attributes
20mW 300A 1.2kV FS (Field Stop) IGBT Modules RoHS
DatasheetInfineon IFF300B12ME4PB11
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 311.9456$ 311.95
200+$ 120.72$ 24144.00
500+$ 116.4777$ 58238.85
1,000+$ 114.3813$ 114381.30
Standard Packaging6/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Td(off)350ns;480ns
Pd - Power Dissipation20mW
Td(on)150ns;170ns
Current - Collector(Ic)300A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)1.05nF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.1V@15V,300A
Gate Charge(Qg)2.25uC
Vce Saturation(VCE(sat))1.75V;2.05V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)22mJ;40mJ
Turn-On Energy (Eon)18mJ;34mJ
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)18.5nF
Output Capacitance(Coes)-

Introduction

AI Translation

EconoDUAL3 module featuring Trench/Field-Stop IGBT4 technology and Emitter-Controlled HE diodes, with PressFIT contact technology, NTC thermistor, and current-sensing shunt. The module integrates a current sensor, and incorporates an isolated baseplate with pre-applied thermal interface material for high power density.

Features

AI Translation
  • Collector-emitter blocking voltage V_CES = 1200 V
  • Rated collector current I_Cnom = 300 A / Maximum repetitive collector current I_CRM = 600 A
  • Integrated current sensor
  • Low collector-emitter saturation voltage V_CE,sat
  • Maximum operating junction temperature T_vj,op = 150 °C
  • Positive temperature coefficient of V_CE,sat
  • PressFIT contact technology
  • Pre-applied thermal interface material
  • Isolation substrate
  • High power density

Applications

AI Translation
  • Servo drives
  • High-power converters
  • Motor drives
  • Uninterruptible power supplies
  • Wind turbines