NXP MVR5510AMDA4ES
| Manufacturer | |
| MPN | MVR5510AMDA4ES |
| LCSC Part # | C3189801 |
| Packaging | HVQFN-56(8x8) |
| Customer # | |
| Key Attributes | I2C HVQFN-56(8x8) Power Management - Specialized RoHS |
| Datasheet | NXP MVR5510AMDA4ES |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Power-on timing control;Operating status indication | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Output Voltage | 3.3V~5.2V;0.4V~1.8V;1V~4.1V;4.5V~6V;1.1V~5V;1.5V~5V;0.8V;3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Power-on timing control;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Output Voltage | 3.3V~5.2V;0.4V~1.8V;1V~4.1V;4.5V~6V;1.1V~5V;1.5V~5V;0.8V;3.3V |
Introduction
The VR5510 is an automotive multi-output power management IC that focuses on gateway, in-vehicle networks, domain controllers, telematics, and vehicle-to-x (V2X) communications. The device includes multiple high - efficiency switch modes and linear voltage regulators. It offers external frequency synchronization on inputs and outputs for optimized system electromagnetic compatibility (EMC) performance. The VR5510 includes enhanced safety features with fail - safe outputs. The device covers automotive safety integrity level (ASIL) B and ASIL D safety integrity levels. It complies with the ISO 26262 standard and is qualified in accordance with AEC - Q100 rev H (Grade1, MSL3). The VR5510 can be fully utilized in safety - oriented system partitioning and can also be configured to operate as a non - safety quality management (QM) version part. The VR5510 is available in several versions that support various safety applications and offer numerous choices with respect to the number of output rails, output voltage settings, operating frequencies, and power - up sequencing.
Features
- 60 VDC maximum input voltage
- VPRE synchronous buck controller with external MOSFETs; configurable output voltage, switching frequency, and current capability up to 10 A
- Low - voltage integrated synchronous BUCK1 and BUCK2 converters dedicated to MCU core supply with SVS/ DVS capability; configurable output voltage and current capability up to 3.6 A peak; dual - phase operation to extend the current capability up to 7.2 A peak
- Low - voltage integrated synchronous BUCK3 converter; configurable output voltage and current capability up to 3.6 A peak
- BOOST converter with integrated low - side switch; configurable output voltage and input current capability up to 2.25 A peak
- zx linear voltage regulators (LDOx) for MCU IOs, double - data rate (DDR) and analog - to - digital converter (ADC) supplies; configurable output voltage and current capability up to 400 mA
- High - voltage linear regulator (HVLDO) with current capability up to 10 mA in low dropout (LDO) mode and 100 mA in Switch mode
- EMC optimization techniques, including switch - mode power supply (SMPS) frequency synchronization, spread spectrum, slew rate control, manual frequency tuning
- Low - power standby mode with very low quiescent current (35 μA with VPRE and HVLDO on)
- 2x input pins for wake - up detection and battery voltage sense
- Device control via ρC interface with cyclic redundancy check (CRC) (up to 3.4 MHz)
- Dual device operation possible via dedicated synchronization pin
- Scalable portfolio from QM to ASIL B to ASIL D with independent monitoring circuitry, dedicated interface for MCU monitoring, simple and challenger watchdog function, power good, Reset and Interrupt, built - in self - test (BIST), fail - safe output
- Configuration by one - time programmable (OTP) programming; prototype enablement to support custom setting during project development in engineering mode
Applications
- Gateway
- In - vehicle Networks
- Domain controllers
- Telematics
- V2X communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 24.4531 | $ 24.45 |
| 10+ | $ 23.6483 | $ 236.48 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Power-on timing control;Operating status indication | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Output Voltage | 3.3V~5.2V;0.4V~1.8V;1V~4.1V;4.5V~6V;1.1V~5V;1.5V~5V;0.8V;3.3V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Power-on timing control;Operating status indication |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Output Voltage | 3.3V~5.2V;0.4V~1.8V;1V~4.1V;4.5V~6V;1.1V~5V;1.5V~5V;0.8V;3.3V |
Introduction
The VR5510 is an automotive multi-output power management IC that focuses on gateway, in-vehicle networks, domain controllers, telematics, and vehicle-to-x (V2X) communications. The device includes multiple high - efficiency switch modes and linear voltage regulators. It offers external frequency synchronization on inputs and outputs for optimized system electromagnetic compatibility (EMC) performance. The VR5510 includes enhanced safety features with fail - safe outputs. The device covers automotive safety integrity level (ASIL) B and ASIL D safety integrity levels. It complies with the ISO 26262 standard and is qualified in accordance with AEC - Q100 rev H (Grade1, MSL3). The VR5510 can be fully utilized in safety - oriented system partitioning and can also be configured to operate as a non - safety quality management (QM) version part. The VR5510 is available in several versions that support various safety applications and offer numerous choices with respect to the number of output rails, output voltage settings, operating frequencies, and power - up sequencing.
Features
- 60 VDC maximum input voltage
- VPRE synchronous buck controller with external MOSFETs; configurable output voltage, switching frequency, and current capability up to 10 A
- Low - voltage integrated synchronous BUCK1 and BUCK2 converters dedicated to MCU core supply with SVS/ DVS capability; configurable output voltage and current capability up to 3.6 A peak; dual - phase operation to extend the current capability up to 7.2 A peak
- Low - voltage integrated synchronous BUCK3 converter; configurable output voltage and current capability up to 3.6 A peak
- BOOST converter with integrated low - side switch; configurable output voltage and input current capability up to 2.25 A peak
- zx linear voltage regulators (LDOx) for MCU IOs, double - data rate (DDR) and analog - to - digital converter (ADC) supplies; configurable output voltage and current capability up to 400 mA
- High - voltage linear regulator (HVLDO) with current capability up to 10 mA in low dropout (LDO) mode and 100 mA in Switch mode
- EMC optimization techniques, including switch - mode power supply (SMPS) frequency synchronization, spread spectrum, slew rate control, manual frequency tuning
- Low - power standby mode with very low quiescent current (35 μA with VPRE and HVLDO on)
- 2x input pins for wake - up detection and battery voltage sense
- Device control via ρC interface with cyclic redundancy check (CRC) (up to 3.4 MHz)
- Dual device operation possible via dedicated synchronization pin
- Scalable portfolio from QM to ASIL B to ASIL D with independent monitoring circuitry, dedicated interface for MCU monitoring, simple and challenger watchdog function, power good, Reset and Interrupt, built - in self - test (BIST), fail - safe output
- Configuration by one - time programmable (OTP) programming; prototype enablement to support custom setting during project development in engineering mode
Applications
- Gateway
- In - vehicle Networks
- Domain controllers
- Telematics
- V2X communications
C3189801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MVR5510AMDA4ESR2 | NXP | HVQFN-56(8x8) | 0 | $ 19.7671 |

