TI TPS53676RSLR
| Manufacturer | |
| MPN | TPS53676RSLR |
| LCSC Part # | C3189585 |
| Packaging | VQFN-48(6x6) |
| Customer # | |
| Key Attributes | VQFN-48(6x6) DC DC Switching Controllers |
| Datasheet | TI TPS53676RSLR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-48(6x6) | |
| Features | Adjustable current limiting;Frequency synchronization;External compensation;Dynamic voltage scaling;Output voltage differential sensing;Overcurrent Protection;Protection latch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-48(6x6) | |
| Features | Adjustable current limiting;Frequency synchronization;External compensation;Dynamic voltage scaling;Output voltage differential sensing;Overcurrent Protection;Protection latch |
Introduction
The TPS53676 is a dual-channel step-down controller with integrated non-volatile memory (NVM) and a PMBus-compatible serial interface, fully compatible with TINexFET smart power stages. Advanced control features such as D-CAP+ architecture deliver fast transient response, low output capacitance, and excellent current sharing. The device also offers a novel phase interleaving strategy and flexible trigger sequencing to improve thermal performance. Adjustable control of output voltage slew rate and voltage positioning is also supported. In addition, the device supports a PMBus communication interface for reporting telemetry data — including voltage, current, power, temperature, and fault conditions — to the system host. All programmable parameters can be configured via the serial interface and stored in NVM as new default values to minimize external component count. The TPS53676 is available in a thermally enhanced 48-pin QFN package, rated for an operating temperature range of –40°C to 125°C.
Features
- Input voltage range: 4.5V to 17V
- Output voltage range: 0.25V to 5.5V
- Per-phase switching frequency range: 300kHz to 2000kHz
- Dual output supporting N+M phase configuration (N+M ≤ 7, M ≤ 3)
- AVSBus compliant per PMBus 1.3.1 Part III
- PMBus v1.3.1 system interface for configuration, control, and telemetry of voltage, current, power, temperature, and fault status
- Adaptive voltage scaling (AVS) via VOUT_COMMAND
- Enhanced D-CAP+ control for superior transient performance and excellent dynamic current sharing
- Programmable loop compensation
- Flexible phase interleaving sequence
- External pin strapping for Channel A startup voltage setting
- Individual phase current calibration and reporting
- Phase thermal balance management (TBM)
- Full dynamic phase shedding (DPS) support
- Fast phase add to attenuate undershoot (USR)
- Body diode braking for overshoot reduction (OSR)
- Driver-free configuration for efficient high-frequency switching
- Full compatibility with TI NexFET power stages for high-density solutions
- Precision programmable adaptive voltage positioning (AVP)
- Patented AutoBalance phase balancing
- 6mm×6mm 48-pin QFN package
Applications
- Data center network switches
- Campus and branch switches
- Core and edge routers
- Hardware accelerator cards
- High-performance CPU/ASIC/FPGA power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | VQFN-48(6x6) | |
| Features | Adjustable current limiting;Frequency synchronization;External compensation;Dynamic voltage scaling;Output voltage differential sensing;Overcurrent Protection;Protection latch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | VQFN-48(6x6) | |
| Features | Adjustable current limiting;Frequency synchronization;External compensation;Dynamic voltage scaling;Output voltage differential sensing;Overcurrent Protection;Protection latch |
Introduction
The TPS53676 is a dual-channel step-down controller with integrated non-volatile memory (NVM) and a PMBus-compatible serial interface, fully compatible with TINexFET smart power stages. Advanced control features such as D-CAP+ architecture deliver fast transient response, low output capacitance, and excellent current sharing. The device also offers a novel phase interleaving strategy and flexible trigger sequencing to improve thermal performance. Adjustable control of output voltage slew rate and voltage positioning is also supported. In addition, the device supports a PMBus communication interface for reporting telemetry data — including voltage, current, power, temperature, and fault conditions — to the system host. All programmable parameters can be configured via the serial interface and stored in NVM as new default values to minimize external component count. The TPS53676 is available in a thermally enhanced 48-pin QFN package, rated for an operating temperature range of –40°C to 125°C.
Features
- Input voltage range: 4.5V to 17V
- Output voltage range: 0.25V to 5.5V
- Per-phase switching frequency range: 300kHz to 2000kHz
- Dual output supporting N+M phase configuration (N+M ≤ 7, M ≤ 3)
- AVSBus compliant per PMBus 1.3.1 Part III
- PMBus v1.3.1 system interface for configuration, control, and telemetry of voltage, current, power, temperature, and fault status
- Adaptive voltage scaling (AVS) via VOUT_COMMAND
- Enhanced D-CAP+ control for superior transient performance and excellent dynamic current sharing
- Programmable loop compensation
- Flexible phase interleaving sequence
- External pin strapping for Channel A startup voltage setting
- Individual phase current calibration and reporting
- Phase thermal balance management (TBM)
- Full dynamic phase shedding (DPS) support
- Fast phase add to attenuate undershoot (USR)
- Body diode braking for overshoot reduction (OSR)
- Driver-free configuration for efficient high-frequency switching
- Full compatibility with TI NexFET power stages for high-density solutions
- Precision programmable adaptive voltage positioning (AVP)
- Patented AutoBalance phase balancing
- 6mm×6mm 48-pin QFN package
Applications
- Data center network switches
- Campus and branch switches
- Core and edge routers
- Hardware accelerator cards
- High-performance CPU/ASIC/FPGA power supplies
C3189585 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



