ROHM BU91796FS-ME2
| Manufacturer | |
| MPN | BU91796FS-ME2 |
| LCSC Part # | C3189255 |
| Packaging | SSOP-32-208mil |
| Customer # | |
| Key Attributes | Low Duty LCD Segment Driver for Automotive Application |
| Datasheet | ROHM BU91796FS-ME2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-32-208mil | |
| Voltage - Supply | 2.5V~6V | |
| Frequency | - | |
| Operating Temperature | -40℃~+105℃ | |
| Display Configurations(bit) | 20x4 bit | |
| Pd - Power Dissipation | 640mW | |
| Display Configurations(Segment) | 20 segments | |
| Interface | 2-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 5uA | |
| Current - Supply | 12.5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-32-208mil | |
| Voltage - Supply | 2.5V~6V | |
| Frequency | - | |
| Operating Temperature | -40℃~+105℃ | |
| Display Configurations(bit) | 20x4 bit |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 640mW | |
| Display Configurations(Segment) | 20 segments | |
| Interface | 2-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 5uA | |
| Current - Supply | 12.5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BU91796FS-M is a 1/4 duty general-purpose LCD driver that can be used for automotive applications and can drive up to 80 LCD Segments. It can support operating temperature of up to +105°C and qualified for AEC-Q100 Grade2, as required for automotive applications.
Features
AI Translation
- AEC-Q100 Qualified
- Integrated RAM for Display Data (DDRAM): 20×4 bit (Max 80 Segment)
- LCD Drive Output: 4 Common Output, Max 20 Segment Output
- Integrated Buffer AMP for LCD Driving
- Integrated Oscillator Circuit
- No External Components
- Low Power Consumption Design
- Grade 2
Applications
AI Translation
- Instrument Clusters
- Climate Controls
- Car Audios / Radios
- Metering
- White Goods
- Healthcare Products
- Battery Operated Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-32-208mil | |
| Voltage - Supply | 2.5V~6V | |
| Frequency | - | |
| Operating Temperature | -40℃~+105℃ | |
| Display Configurations(bit) | 20x4 bit | |
| Pd - Power Dissipation | 640mW | |
| Display Configurations(Segment) | 20 segments | |
| Interface | 2-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 5uA | |
| Current - Supply | 12.5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-32-208mil | |
| Voltage - Supply | 2.5V~6V | |
| Frequency | - | |
| Operating Temperature | -40℃~+105℃ | |
| Display Configurations(bit) | 20x4 bit |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 640mW | |
| Display Configurations(Segment) | 20 segments | |
| Interface | 2-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 5uA | |
| Current - Supply | 12.5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BU91796FS-M is a 1/4 duty general-purpose LCD driver that can be used for automotive applications and can drive up to 80 LCD Segments. It can support operating temperature of up to +105°C and qualified for AEC-Q100 Grade2, as required for automotive applications.
Features
AI Translation
- AEC-Q100 Qualified
- Integrated RAM for Display Data (DDRAM): 20×4 bit (Max 80 Segment)
- LCD Drive Output: 4 Common Output, Max 20 Segment Output
- Integrated Buffer AMP for LCD Driving
- Integrated Oscillator Circuit
- No External Components
- Low Power Consumption Design
- Grade 2
Applications
AI Translation
- Instrument Clusters
- Climate Controls
- Car Audios / Radios
- Metering
- White Goods
- Healthcare Products
- Battery Operated Applications
C3189255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
