LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PD70101ILQ-TR

Manufacturer
MPN
PD70101ILQ-TR
LCSC Part #
C3189208
Packaging
QFN-32(5x5)
Customer #
Key Attributes
PoE IEEE 802.3af/at PD Controller
DatasheetMICROCHIP PD70101ILQ-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers
ManufacturerMICROCHIP
PackagingQFN-32(5x5)
FeaturesBuilt-in LDO;PGOOD status indication;Overcurrent Protection;Undervoltage Protection;Thermal Protection;PD detection and disconnect identification
TypePowered Device (PD)
Voltage - Breakdown150V
Operating Temperature-40℃~+85℃
Support PoE standardIEEE 802.3 af(PoE)
number of channels1
Power - Max47.7W
limiting current1.8A

Introduction

AI Translation

The PD70101 and PD70201 devices are integrated Powered Device (PD) interface and PWM controllers for a DC-DC converter used in IEEE 802.3af and IEEE 802.3at applications. The PD70101 device can be used for IEEE 802.3af or IEEE 802.3at Type 1 applications, while the PD70201 device can also be used in IEEE 802.3at Type 2 applications. A single PD70201 device can be used in 4-pair applications that consume up to 47.7 W. These devices have a number of features designed to improve efficiency and reliability: Detection and Classification: The front-end interface includes detection and classification circuitry. The detection signature resistor is disconnected upon completion of the detection phase. The system then begins the classification phase. Classification can be configured for Classes 0 to 4 via an external resistor. The PD70201 includes a two-events classification identification circuit, which generates a flag to inform the PD application whether the Power Source Equipment (PSE) is Type 1 or Type 2. Capacitor: A current-limited internal MOSFET switch charges the input capacitor of the DC-DC converter. This capacitor is discharged in a timely manner when the input power is removed. Gate drivers: The PWM DC-DC controller has two built-in gate drivers designed to swing between VCC and GND. These two out-of-phase driver stages can be configured for synchronous rectification or active clamp. Peak current mode control: The DC-DC converter employs peak current mode control for better line and load step response. The switching frequency can be set from 100 kHz to 500 kHz, enabling a size and efficiency trade off. Maximum duty cycle is limited to 50% to reduce the power MOSFET switch voltage to two times the input voltage; a 150V rated MOSFET can be used for the primary side switch. The secondary synchronous MOSFET voltage rating depends on the output voltage and can be higher or lower than the primary side MOSFET switch. Soft-Start circuit: The devices include a soft-start circuit to control the output voltage rise time (user settable) a start-up, and to limit the inrush current. An integrated startup bias circuit powers the DC-DC controller, until the device starts up by the voltage generated by the bootstrap circuit. Low Voltage Protection Warning and Monitoring: Dual Under Voltage Lock Out (UVLO), which monitors both the PoE Port Input Voltage and VCC, ensures reliable operation during any system disturbances. The PoE port UVLO has a programmable threshold and hysteresis to enable tailoring to the desired turn-on and turn-off voltage. An internal current sense amplifier with a Kelvin connection allows the use of an extremely low resistor to measure the current sense threshold voltage (200 mV) which optimizes efficiency. Low Power Mode operation is provided to improve efficiency under light loads such as when the PD is in standby. The user can define at what power level the unit enters low power mode by means of a single resistor value.

Features

AI Translation
  • Designed to support IEEE 802.3af and IEEE 802.3at standards.
  • PD Detection and Programmable Classification Signature
  • Two-Events Classification Flag
  • Signature Resistor Disconnection after Detection
  • Integrated 0.6 Ω Isolating Switch and Inrush Current Limiter
  • 4-Pairs support with a single PD70201 IC for up to 48 W
  • 4-Pairs support with two PD70201 ICs for up to 96 W
  • Less than 10 μA Offset Current during Detection
  • Single DC Voltage Input (36 - 57 V)
  • Wide Operating Temperature Range: -40 to 85 °C
  • On-Chip Thermal Protection
  • Integrated PWM - 100 kHz to 500 kHz adjustable DC-DC switching frequency DC-DC frequency can be synchronized to external clock
  • Supports low power mode operation for higher efficiency
    • 50% maximum duty cycle
    • Soft-start circuit to control the output voltage rise time
  • Two out-of-phase driver stages for efficient synchronous rectification or active clamp
  • PoE port input UVLO with programmable threshold and hysteresis
  • Internal differential amplifier simplifying non-isolated step down converter
  • Over load and short circuit protection
  • 32-Pin 5 mm x 5 mm QFN Package
  • RoHS Compliant
  • MSL3

Applications

AI Translation
  • IEEE 802.3at and IEEE 802.3af powered devices such as IP phones, WLAN access points, and network cameras.