XKB Connection TS-2630-C
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | TS-2630-C |
| LCSC Part # | C318877 |
| Packaging | SMD,3x2.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Datasheet | XKB Connection TS-2630-C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,3x2.6mm | |
| with Bracket | Without Bracket | |
| Length | 2.6mm | |
| Operating Force | 2.6N | |
| Height | 0.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 3mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,3x2.6mm | |
| with Bracket | Without Bracket | |
| Length | 2.6mm | |
| Operating Force | 2.6N | |
| Height | 0.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Width | 3mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,730
5,730 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0918$ 0.0873 | $ 0.44 |
| 50+ | $ 0.0814$ 0.0774 | $ 3.87 |
| 150+ | $ 0.0762$ 0.0724 | $ 10.86 |
| 500+ | $ 0.0724$ 0.0688 | $ 34.40 |
| 2,500+ | $ 0.0651$ 0.0619 | $ 154.75 |
| 5,000+ | $ 0.0635$ 0.0604 | $ 302.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,3x2.6mm | |
| with Bracket | Without Bracket | |
| Length | 2.6mm | |
| Operating Force | 2.6N | |
| Height | 0.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles | |
| Operating Temperature | -30℃~+85℃ | |
| Width | 3mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,3x2.6mm | |
| with Bracket | Without Bracket | |
| Length | 2.6mm | |
| Operating Force | 2.6N | |
| Height | 0.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 300,000 Cycles |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Width | 3mm | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C318877 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



