LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection XKB8585-Z-150 product image
  • XKB8585-Z-150 thumbnail 1
  • XKB8585-Z-150 thumbnail 2
  • XKB8585-Z-150 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XKB Connection XKB8585-Z-150RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
XKB8585-Z-150
LCSC Part #
C318850
Packaging
Through Hole
Customer #
Key Attributes
SWITCH PUSH 100mA 30V
Datasheetpdf iconXKB Connection XKB8585-Z-150
In-Stock: 2,135
2,135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2239$ 1.12
50+$ 0.1763$ 8.82
150+$ 0.1559$ 23.39
500+$ 0.1304$ 65.20
2,500+$ 0.1191$ 297.75
5,000+$ 0.1123$ 561.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerXKB Connection
PackagingThrough Hole
Life100,000 cycles
With LampWithout
Operating Temperature-15℃~+55℃
Termination StylePC Pin
Self Lock / No LockLatching
CircuitDPDT
Actuator/Cap ColorWhite
Mounting TypeThrough Hole
Actuator StyleSquare Button
electric current100mA
IP Rating-
Operating Force1.6N
Voltage Rating30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece