LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX20006AFOD/VY+ product image
Images for reference only

MAXIM MAX20006AFOD/VY+

Manufacturer
MPN
MAX20006AFOD/VY+
LCSC Part #
C3188493
Packaging
FC2QFN-17(3.5x3.75)
Customer #
Key Attributes
2.2MHz Step-down type Fixed 3.3V 6A FC2QFN-17(3.5x3.75) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetMAXIM MAX20006AFOD/VY+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.665$ 5.67
200+$ 2.1934$ 438.68
420+$ 2.1167$ 889.01
840+$ 2.0784$ 1745.86
Standard Packaging420/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingFC2QFN-17(3.5x3.75)
Operating Temperature-40℃~+125℃
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage3.5V~36V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current6A
Quiescent Current25uA

Introduction

AI Translation

The MAX20004/MAX20006/MAX20008 are small, synchronous, automotive buck converter devices with integrated high-side and low-side MOSFETs. The device family can deliver up to 8A with input voltages from 3.5V to 36V, while using only 25μA quiescent current at no load. Voltage quality can be monitored by observing the RESET signal. The devices can operate in dropout by running at 98% duty cycle, making them ideal for automotive applications. The devices offer fixed output voltages of 5V and 3.3V, along with the ability to program the output voltage between 1V and 10V. Frequency is resistor programmable from 220kHz to 2.2MHz. The devices offer a forced fixed-frequency PWM mode (FPWM) and skip mode with ultra-low quiescent current. The devices can be factory programmed to enable spread-spectrum switching to reduce EMI. The MAX20004/MAX20006/MAX20008 are available in a small, 3.5mm×3.75mm, 17-pin FC2QFN package and use very few external components.

Features

AI Translation
  • Multiple Functions for Small Size
  • Operating VIN Range of 3.5V to 36V
  • 25μA Quiescent Current in Skip Mode
  • Synchronous DC-DC Converter with Integrated FETs
  • 220kHz to 2.2MHz Adjustable Frequency
  • Fixed 5ms Internal Soft-Start
  • Programmable 1V to 10V Output, or 3.3V and 5.0V Fixed-Output Options Available
  • 98% Duty-Cycle Operation with Low Dropout
  • RESET Output
  • High Precision
  • ±2% Output-Voltage Accuracy
  • Good Load-Transient Performance
  • Current-Mode, Forced-PWM and Skip Operation
  • Overtemperature and Short-Circuit Protection
  • 3.5mm×3.75mm 17-Pin FC2QFN
  • -40°C to +125°C Operating Temperature Range
  • 40V Load-Dump Tolerant
  • AEC-Q100 Qualified

Applications

AI Translation
  • Point-of-Load (PoL) Applications in Automotive Distributed DC Power Systems
  • Navigation and Radio Head Units

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAX20006AFOD/VY+TMAXIMAlt. PackagingFC2QFN-17(3.5x3.75)24$ 7.1184
MAX20006AFOB/VY+MAXIMSimilarFC2QFN-17(3.5x3.75)1$ 8.1621
MAX20008AFOD/VY+MAXIMSimilarFC2QFN-17(3.5x3.75)355$ 3.3589
MAX20008AFOB/VY+MAXIMSimilarFC2QFN-17(3.5x3.75)0$ 7.3832
MAX20006EAFOB/VY+TMAXIMSimilarFC2QFN-17(3.5x3.75)0$ 7.55
View and Compare All Alternative Parts.