LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX3538UTC+

Manufacturer
MPN
MAX3538UTC+
LCSC Part #
C3187901
Packaging
TQFN-12(4x4)
Customer #
Key Attributes
Broadband Variable-Gain Amplifier
DatasheetMAXIM MAX3538UTC+
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMAXIM
PackagingTQFN-12(4x4)
Operating Temperature0℃~+85℃
Input Return Loss8.5dB
Gain15.7dB
Frequency Range50MHz~878MHz
Voltage - Supply4.75V~5.25V
Output Return Loss10dB
Noise Figure5dB
FeaturesVariable gain control
IP319dBm
P1dB4dBm
Current - Supply48mA

Introduction

AI Translation

The MAX3537/MAX3538 broadband RF variable-gain amplifiers (VGA) are designed for digital and OpenCable set-tops and televisions. These devices feature a unique design that integrates a dual-band (UHF and VHF) input and a low-noise, variable-gain amplifier. The integrated RF VGA covers a 10MHz to 1GHz input frequency range and provides 22dB of gain-control range. The MAX3538 is intended for the most difficult signal conditions where performance is critical. The external pullup inductor improves IIP2 and IIP3 while also increasing gain for better sensitivity. The MAX3537 does not need an external pullup inductor and is ideal for low-power applications with less demanding receiver distortion requirements such as smaller TVs using indoor antennas. The MAX3537/MAX3538 variable-gain amplifiers are designed for US digital television applications, specifically to meet ATSC’s recommended receiver requirements. The MAX3538 uses an external pullup inductor for maximum linearity and gain and is ideal for performance-driven applications. The MAX3537 does not require an external pullup inductor and requires 10mA less current than the MAX3538. This results in slightly lower linearity and gain but is an acceptable option for cost- and

Features

AI Translation
  • Low-Noise VGA Eliminates PIN Attenuator
  • 22dB Gain-Control Range
  • Low Noise Figure: 5dB at Maximum Gain Setting
  • High Linearity: +19dBm IIP3 (MAX3538) at Maximum Gain Setting
  • Low Power Consumption: <200mW (MAX3537)
  • Available in a 4mm x 4mm, 12-Pin Thin QFN Package

Applications

AI Translation
  • OpenCable Set-Top Boxes and Televisions
  • Digital Set-Top Boxes
  • Media Gateways
  • Digital Terrestrial Receivers
  • TV IF Strips