MAXIM MAX2651EUB
| Manufacturer | |
| MPN | MAX2651EUB |
| LCSC Part # | C3187651 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 2.7V~3.3V 19.5dB 1.2dB -18dBm 5.9mA MSOP-10 RF Amplifiers |
| Datasheet | MAXIM MAX2651EUB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | -8.5dB | |
| Voltage - Supply | 2.7V~3.3V | |
| Gain | 19.5dB | |
| Frequency Range | 925MHz~960MHz;1.805GHz~1.88GHz | |
| Output Return Loss | -15dB | |
| Noise Figure | 1.2dB | |
| Features | Variable gain control | |
| IP3 | -8.5dBm | |
| P1dB | -18dBm | |
| Current - Supply | 5.9mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | -8.5dB | |
| Voltage - Supply | 2.7V~3.3V | |
| Gain | 19.5dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 925MHz~960MHz;1.805GHz~1.88GHz | |
| Output Return Loss | -15dB | |
| Noise Figure | 1.2dB | |
| Features | Variable gain control | |
| IP3 | -8.5dBm | |
| P1dB | -18dBm | |
| Current - Supply | 5.9mA |
Introduction
The MAX2651/MAX2652/MAX2653 silicon germanium (SiGe), low-noise amplifiers (LNAs) are intended for use in GSM900, DCS1800, and PCS1900 band wireless handsets. The MAX2651/MAX2652 consist of two LNAs, one optimized for the GSM900 band and the other optimized for the DCS1800/PCS1900 bands. They feature a band-select pin to switch between the two LNAs, as well as a gain-step input to reduce the gain of each LNA by 20dB and reduce supply current. The MAX2652 is functionally equivalent to the MAX2651, but features a lowpower shutdown mode. The MAX2653 consists of a single LNA optimized for the DCS1800 and PCS1900 bands, and has a shutdown feature and a 20dB gain step. The MAX2652 and MAX2653 together form an ideal solution for triple-band phone applications (GSM, DCS, and PCS bands). The MAX2651/MAX2652/MAX2653 are fabricated using an advanced high-frequency SiGe bipolar process. As a result, all devices provide low noise figure, high gain, and high input third-order intercept point (IP3) performance at the GSM, DCS, and PCS bands. A pull-up resistor to VCC at each LNA output allows for gain adjustability. A minimal number of external components are needed for input and output matching, helping to reduce board space. The MAX2651/MAX2652 are packaged in a 10-pin µMAX, while the MAX2653 is packaged in an 8-pin µMAX. All devices operate from a single +2.7V to +3.3V supply.
Features
- Wide Operating Frequency Range 800MHz to 1000MHz (MAX2651/52) 1800MHz to 2000MHz (MAX2651/52/53)
- Excellent Low-Noise Performance 1.2dB/1.3dB over GSM Receive Band (MAX2651/52) 1.8dB/1.8dB/1.7dB over DCS Receive Band (MAX2651/52/53)
- High Gain 18dB over GSM Receive Band (MAX2651/52) 18dB/17.5dB/18.5dB over DCS Receive Band (MAX2651/52/53)
- Low Supply Current 5.4mA to 7.0mA in High-Gain Mode 2.2mA in Low-Gain Mode
- 0.25µA Shutdown Current (MAX2652/53)
Applications
- GSM900/DCS1800 Dual-Band Phones
- GSM900/DCS1800/PCS1900 Triple-Band Phones
- DCS1800 or PCS1900 Single-Mode Phones
- IS-136 TDMA Dual-Band Phones
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | -8.5dB | |
| Voltage - Supply | 2.7V~3.3V | |
| Gain | 19.5dB | |
| Frequency Range | 925MHz~960MHz;1.805GHz~1.88GHz | |
| Output Return Loss | -15dB | |
| Noise Figure | 1.2dB | |
| Features | Variable gain control | |
| IP3 | -8.5dBm | |
| P1dB | -18dBm | |
| Current - Supply | 5.9mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | -8.5dB | |
| Voltage - Supply | 2.7V~3.3V | |
| Gain | 19.5dB |
| Type | Description | |
|---|---|---|
| Frequency Range | 925MHz~960MHz;1.805GHz~1.88GHz | |
| Output Return Loss | -15dB | |
| Noise Figure | 1.2dB | |
| Features | Variable gain control | |
| IP3 | -8.5dBm | |
| P1dB | -18dBm | |
| Current - Supply | 5.9mA |
Introduction
The MAX2651/MAX2652/MAX2653 silicon germanium (SiGe), low-noise amplifiers (LNAs) are intended for use in GSM900, DCS1800, and PCS1900 band wireless handsets. The MAX2651/MAX2652 consist of two LNAs, one optimized for the GSM900 band and the other optimized for the DCS1800/PCS1900 bands. They feature a band-select pin to switch between the two LNAs, as well as a gain-step input to reduce the gain of each LNA by 20dB and reduce supply current. The MAX2652 is functionally equivalent to the MAX2651, but features a lowpower shutdown mode. The MAX2653 consists of a single LNA optimized for the DCS1800 and PCS1900 bands, and has a shutdown feature and a 20dB gain step. The MAX2652 and MAX2653 together form an ideal solution for triple-band phone applications (GSM, DCS, and PCS bands). The MAX2651/MAX2652/MAX2653 are fabricated using an advanced high-frequency SiGe bipolar process. As a result, all devices provide low noise figure, high gain, and high input third-order intercept point (IP3) performance at the GSM, DCS, and PCS bands. A pull-up resistor to VCC at each LNA output allows for gain adjustability. A minimal number of external components are needed for input and output matching, helping to reduce board space. The MAX2651/MAX2652 are packaged in a 10-pin µMAX, while the MAX2653 is packaged in an 8-pin µMAX. All devices operate from a single +2.7V to +3.3V supply.
Features
- Wide Operating Frequency Range 800MHz to 1000MHz (MAX2651/52) 1800MHz to 2000MHz (MAX2651/52/53)
- Excellent Low-Noise Performance 1.2dB/1.3dB over GSM Receive Band (MAX2651/52) 1.8dB/1.8dB/1.7dB over DCS Receive Band (MAX2651/52/53)
- High Gain 18dB over GSM Receive Band (MAX2651/52) 18dB/17.5dB/18.5dB over DCS Receive Band (MAX2651/52/53)
- Low Supply Current 5.4mA to 7.0mA in High-Gain Mode 2.2mA in Low-Gain Mode
- 0.25µA Shutdown Current (MAX2652/53)
Applications
- GSM900/DCS1800 Dual-Band Phones
- GSM900/DCS1800/PCS1900 Triple-Band Phones
- DCS1800 or PCS1900 Single-Mode Phones
- IS-136 TDMA Dual-Band Phones
C3187651 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

