ADI LT8618EDDB#WTRMPBF
| Manufacturer | |
| MPN | LT8618EDDB#WTRMPBF |
| LCSC Part # | C3187537 |
| Packaging | DFN-10(2x3) |
| Customer # | |
| Key Attributes | 2.2MHz Step-down type Fixed 100mA 3.3V DFN-10(2x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LT8618EDDB#WTRMPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Light load efficient mode;Output voltage tracking;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Light load efficient mode;Output voltage tracking;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | - |
Introduction
The LT8618 family are compact, high speed synchronous monolithic step-down switching regulators that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5μA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The LT8618C includes BST and INTVCC ceramic capacitors for a more compact solution while having SYNC/MODE and HYST pins. The SYNC/MODE pin selects the regulator’s operation between forced continuous mode, for predictive interference in sampling systems, Burst Mode, for increased efficiency at light loads or spread spectrum for Low EMI. It also allows synchronization to an external clock to further increase signal to noise ratio in high-resolution acquisition systems. A PG flag signals when VOUT is within ±7.5% of the programmed output voltage and when in fault conditions. Thermal shutdown provides additional protection.
Features
- High Efficiency Synchronous Operation
-
90% Efficiency at 30mA, 12VIN to 3.3VOUT
- Pin Selectable Forced Continuous or Burst Mode Operation (LT8618C Only)
- Ultralow Quiescent Current Burst Mode Operation
- <2.5μA IQ Regulating 48VIN to 3.3VOUT
- Output Ripple < 10mVP-P
- 3.4V to 60V Input Operation Range (65V Max)
- Fast Minimum Switch-On Time: 35ns
- Adjustable (All) And Synchronizable (LT8618C Only) Switching Frequency: 200kHz to 2.2MHz
- Fixed 3.3V Output Voltage Version (LT8618-3.3)
- Accurate 1V Enable Pin Threshold (All) with Adjustable Hysteresis (LT8618C Only)
- Internal Compensation
- Output Soft-Start and Tracking
- Small 12-Lead 2mm × 2mm LQFN (LT8618C) and 10-Lead 3mm × 2mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications (LT8618/LT8618-3.3)
Applications
- Industrial Sensors
- Industrial Internet of Things
- 4mA to 20mA Current Loops
- Flow Meters
- Automotive Housekeeping Supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.9547 | $ 7.95 |
| 200+ | $ 3.0793 | $ 615.86 |
| 500+ | $ 2.9708 | $ 1485.40 |
| 1,000+ | $ 2.9166 | $ 2916.60 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Light load efficient mode;Output voltage tracking;Operating status indication | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-10(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Light load efficient mode;Output voltage tracking;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.4V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 3.3V | |
| Quiescent Current | - |
Introduction
The LT8618 family are compact, high speed synchronous monolithic step-down switching regulators that deliver up to 100mA to the output with high efficiency at a constant frequency, even up to 2.2MHz. They accept a wide input voltage range up to 65V (transients only, 60V for continuous operation), and consume only 2.5μA of quiescent current when operating in Burst Mode. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The LT8618C includes BST and INTVCC ceramic capacitors for a more compact solution while having SYNC/MODE and HYST pins. The SYNC/MODE pin selects the regulator’s operation between forced continuous mode, for predictive interference in sampling systems, Burst Mode, for increased efficiency at light loads or spread spectrum for Low EMI. It also allows synchronization to an external clock to further increase signal to noise ratio in high-resolution acquisition systems. A PG flag signals when VOUT is within ±7.5% of the programmed output voltage and when in fault conditions. Thermal shutdown provides additional protection.
Features
- High Efficiency Synchronous Operation
-
90% Efficiency at 30mA, 12VIN to 3.3VOUT
- Pin Selectable Forced Continuous or Burst Mode Operation (LT8618C Only)
- Ultralow Quiescent Current Burst Mode Operation
- <2.5μA IQ Regulating 48VIN to 3.3VOUT
- Output Ripple < 10mVP-P
- 3.4V to 60V Input Operation Range (65V Max)
- Fast Minimum Switch-On Time: 35ns
- Adjustable (All) And Synchronizable (LT8618C Only) Switching Frequency: 200kHz to 2.2MHz
- Fixed 3.3V Output Voltage Version (LT8618-3.3)
- Accurate 1V Enable Pin Threshold (All) with Adjustable Hysteresis (LT8618C Only)
- Internal Compensation
- Output Soft-Start and Tracking
- Small 12-Lead 2mm × 2mm LQFN (LT8618C) and 10-Lead 3mm × 2mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications (LT8618/LT8618-3.3)
Applications
- Industrial Sensors
- Industrial Internet of Things
- 4mA to 20mA Current Loops
- Flow Meters
- Automotive Housekeeping Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT8618EDDB-3.3#TRPBF | ADI | DFN-10(2x3) | 0 | $ 6.5026 | ||
| LT8618IDDB#TRMPBF | ADI | DFN-10(2x3) | 0 | $ 7.5961 | ||
| LT8618JDDB-3.3#TRMPBF | ADI | DFN-10(2x3) | 0 | $ 8.1345 | ||
| LT8618EDDB-3.3#TRMPBF | ADI | DFN-10(2x3) | 0 | $ 6.9218 | ||
| LT8618IDDB-3.3#TRPBF | ADI | DFN-10(2x3) | 0 | $ 7.5961 | ||
| LT8618EDDB#WTRPBF | ADI | DFN-10(2x3) | 0 | $ 7.951 | ||
| LT8618IDDB#TRPBF | ADI | DFN-10(2x3) | 0 | $ 7.5961 | ||
| LT8618IDDB-3.3#TRMPBF | ADI | DFN-10(2x3) | 0 | $ 7.5961 | ||
| LT8618JDDB-3.3#TRPBF | ADI | DFN-10(2x3) | 0 | $ 8.1639 |

