MAXIM MAX1572ETC075
| Manufacturer | |
| MPN | MAX1572ETC075 |
| LCSC Part # | C3187266 |
| Packaging | TQFN-12(4x4) |
| Customer # | |
| Key Attributes | 2MHz Step-down type Fixed 800mA 750mV TQFN-12(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | MAXIM MAX1572ETC075 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-12(4x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 750mV | |
| Quiescent Current | 48uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-12(4x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 750mV | |
| Quiescent Current | 48uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for high efficiency across wide load range, small external components, low output ripple, and excellent transient response
- Input supply voltage range 2.6V to 5.5V, output internally fixed at 0.75V to 2.5V in 50mV increments, guaranteed output current 800mA
- 2MHz switching frequency enables small, low-cost capacitors and thin inductors
- Power-saving pulse burst mode reduces quiescent current to 48μA (typical) at light load
- Configurable for forced PWM operation to reduce noise and RF interference
- Integrated low on-resistance internal MOSFET switches and synchronous rectifier maximize efficiency and minimize external component count — no external diode required
- Soft-start eliminates inrush current at startup
- RESET output with 170ms (minimum) for power-on/undervoltage reset
- 12-pin, 4mm x 4mm thin QFN package with exposed pad
Applications
AI Translation
- Mobile phones and smartphones
- PDAs, handheld computers, and laptops
- MP3 and DVD players
- Digital cameras and camcorders
- PCMCIA cards
- Handheld instruments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-12(4x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 750mV | |
| Quiescent Current | 48uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-12(4x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.6V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 800mA | |
| Output Voltage | 750mV | |
| Quiescent Current | 48uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optimized for high efficiency across wide load range, small external components, low output ripple, and excellent transient response
- Input supply voltage range 2.6V to 5.5V, output internally fixed at 0.75V to 2.5V in 50mV increments, guaranteed output current 800mA
- 2MHz switching frequency enables small, low-cost capacitors and thin inductors
- Power-saving pulse burst mode reduces quiescent current to 48μA (typical) at light load
- Configurable for forced PWM operation to reduce noise and RF interference
- Integrated low on-resistance internal MOSFET switches and synchronous rectifier maximize efficiency and minimize external component count — no external diode required
- Soft-start eliminates inrush current at startup
- RESET output with 170ms (minimum) for power-on/undervoltage reset
- 12-pin, 4mm x 4mm thin QFN package with exposed pad
Applications
AI Translation
- Mobile phones and smartphones
- PDAs, handheld computers, and laptops
- MP3 and DVD players
- Digital cameras and camcorders
- PCMCIA cards
- Handheld instruments
C3187266 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

