LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi CS3524AGDWR16

Manufacturer
MPN
CS3524AGDWR16
LCSC Part #
C3187256
Packaging
SO-16L
Customer #
Key Attributes
200mA 2 SO-16L DC DC Switching Controllers
Datasheetonsemi CS3524AGDWR16
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
Manufactureronsemi
PackagingSO-16L
Operating Temperature-
FeaturesOvercurrent Protection;Frequency synchronization
Output Current200mA
Number of Channels2
Operating Voltage8V~40V
Frequency - Switching500kHz
Switch tube (built-in/external)-
Output Voltage-

Introduction

AI Translation

The CS3524A PWM control circuit retains the same versatile architecture of the industry standard CS3524 (SG3524) while adding substantial improvements. The CS3524 is pin−compatible with “non−A” versions, and in most applications can be directly interchanged. The CS3524A, however, eliminates many of the design restrictions which had previously required additional external circuitry. The CS3524A includes a precision 5.0 V reference trimmed to ±1% accuracy (eliminating the need for potentiometer adjustments), an error amplifier with an output voltage swing extending to 5.0 V, and a current sense amplifier useful in either the ground or power supply output lines. The uncommitted 60 V, 200 mA NPN output pair greatly enhances the output drive capability. The CS3524A features an undervoltage lockout circuit which disables all internal circuitry (except the reference) until the input voltage has risen to 8.0 V. This holds standby current low until turn−on, and greatly simplifies the design of low power, off−line supplies. The turn−on circuit has approximately 600 mV of hysteresis for jitter free activation. Other improvements include a PWM latch that insures freedom from multiple pulsing within a period, even in noisy environments; logic to eliminate double pulsing on a single output, a 200 ns external shutdown capability, and automatic thermal protection from excessive chip temperature. The oscillator circuit is usable to 500 kHz and is easier to synchronize with an external clock pulse.

Features

AI Translation
  • Current Limit
  • Undervoltage Lockout
  • Start−Up Supply Current < 4.0 mA
  • Output to 200 mA
  • 60 V Output Capability
  • Wide Common−Mode Input Range for Error and Current Limit Amplifiers
  • PWM Latch Insures Single Pulse per Period
  • Double Pulse Suppression
  • 200 ns Shutdown
  • Guaranteed Frequency
  • Thermal Shutdown