LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LM3677LEE-1.82/NOPB

Manufacturer
MPN
LM3677LEE-1.82/NOPB
LCSC Part #
C3187240
Packaging
USON-6(2x1.5)
Customer #
Key Attributes
3MHz, 600mA Miniature Step-Down DC-DC Converter
DatasheetTI LM3677LEE-1.82/NOPB
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingUSON-6(2x1.5)
Operating Temperature-30℃~+125℃@(TJ)
Frequency - Switching3MHz
Number of Outputs1
FunctionStep-down type
FeaturesLight load efficient mode;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current600mA
Quiescent Current16uA

Introduction

AI Translation

The LM3677 step-down DC-DC converter is optimized for powering ultra-low voltage circuits from a single Li-Ion cell battery and input voltage rails from 2.7V to 5.5V. It provides up to 600 mA load current over the entire input voltage range. The LM3677 is configured to different fixed voltage output options as well as an adjustable output voltage version range from 1.2V to 3.3V. The device offers superior features and performance for mobile phones and similar portable applications with complex power management systems. Automatic intelligent switching between PWM low-noise and PFM lowcurrent mode offers improved system control. During PWM mode operation, the device operates at a fixed frequency of 3 MHz (typ). PWM mode drives loads from ~80 mA to 600 mA max. Hysteretic PFM mode extends the battery life by reducing the quiescent current to 16 μA (typ.) during light load and standby operation. Internal synchronous rectification provides high efficiency. In shutdown mode (Enable pin pulled down), the device turns off and reduces battery consumption to 0.01 μA (typ.). The LM3677 is available in a lead-free (NOPB) 5-bump DSBGA package and 6-pin USON package. A switching frequency of 3 MHz (typ.) allows use of tiny surface-mount components. Only three external surface-mount components, an inductor and two ceramic capacitors, are required.

Features

AI Translation
  • 16 μA typical quiescent current
  • 600 mA maximum load capability
  • 3 MHz PWM fixed switching frequency (typ.)
  • Automatic PFM/PWM mode switching
  • Available in 5-bump DSBGA package and 6-pin USON package
  • Internal synchronous rectification for high efficiency
  • Internal soft start
  • 0.01 μA typical shutdown current
  • Operates from a single Li-Ion cell battery
  • Only three tiny surface-mount external components required (solution size less than 20 mm²)
  • Current overload and thermal shutdown protection

Applications

AI Translation
  • Mobile Phones
  • PDAs
  • MP3 Players
  • W-LAN
  • Portable Instruments
  • Digital Still Cameras
  • Portable Hard Disk Drives