LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi CS5150GDR16

Manufacturer
MPN
CS5150GDR16
LCSC Part #
C3186962
Packaging
SO-16
Customer #
Key Attributes
13A 1 Adjustable and Fixed 2.14V~3.54V Step-down type SO-16 DC DC Switching Controllers
Datasheetonsemi CS5150GDR16
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
Manufactureronsemi
PackagingSO-16
Synchronous RectifierYes
Operating Temperature0℃~+150℃@(TJ)
FeaturesAdjustable soft-start;Hiccup current limiting;Overcurrent Protection;External compensation;Cable compensation
Output Current13A
Number of Channels1
TopologyBuck
Frequency - Switching1MHz
Operating Voltage4.25V~16V
Output TypeAdjustable and Fixed
Switch tube (built-in/external)External
Output Voltage2.14V~3.54V
FunctionStep-down type
Quiescent Current-

Introduction

AI Translation

The CS5150 is a 4−bit synchronous dual N−Channel buck controller. It is designed to provide unprecedented transient response for today’s demanding high−density, high−speed logic. The regulator operates using a proprietary control method, which allows a 100 ns response time to load transients. The CS5150 is designed to operate over a 4.25 - 16 V range (VCC) using 12 V to power the IC and 5.0 V or 12 V as the main supply for conversion. The CS5150 is specifically designed to power Pentium Pro processors and other high performance core logic. It includes the following features: on board, 4−bit DAC, short circuit protection, 1.0% output tolerance, VCC monitor, and programmable Soft Start capability. The CS5150 is upward compatible with the 5−bit CS5155H, allowing the mother board designer the capability of using either the CS5150 or the CS5155 with no change in layout. The CS5150 is available in 16 pin surface mount.

Features

AI Translation
  • Dual N−Channel Design
  • Excess of 1.0 MHz Operation
  • 100 ns Transient Response
  • 4−Bit DAC
  • Upward Compatible with 5−Bit CS5155/CS5156
  • 30 ns Gate Rise/Fall Times
  • 1.0% DAC Accuracy
  • 5.0 V & 12 V Operation
  • Remote Sense SC
  • Programmable Soft Start
  • Lossless Short Circuit Protection
  • VCC Monitor
  • 25 ns FET Nonoverlap Time
  • Adaptive Voltage Positioning
  • V2 Control Topology
  • Current Sharing
  • Overvoltage Protection