MAXIM MAX633AEPA
| Manufacturer | |
| MPN | MAX633AEPA |
| LCSC Part # | C3186922 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 50kHz Boost 450mA 2V~18V PDIP-8 Voltage Regulators - DC DC Switching Regulators |
| Datasheet | MAXIM MAX633AEPA |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 50kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable output voltage | |
| Output Type | - | |
| Topology | Boost | |
| Operating Voltage | 2V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 450mA | |
| Output Voltage | 2V~18V | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 50kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable output voltage |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Topology | Boost | |
| Operating Voltage | 2V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 450mA | |
| Output Voltage | 2V~18V | |
| Quiescent Current | - |
Introduction
The MAX631, MAX632, and MAX633 are +5V, +12V and +15V fixed output, step-up DC-DC converters for use in low-power, high-efficiency switching regulator applications. The only external components required are an output filter capacitor and a low-cost inductor. Included on-chip are low battery detection circuitry and a charge pump output for generating a negative voltage in dual-supply applications. Though most simply used as fixed output regulators, the MAX631/632/633 can also be set for other output voltages by adding an external voltage divider.
Features
- Fixed +5V, +12V, +15V Output Voltages
- Adjustable Output with 2 Resistors
- 80% Typ Efficiency
- Only 2 External Components
- Charge Pump for Negative Output
- 135μA Typ Operating Current
Applications
- Minimum Component, High-Efficiency DC-DC Converters
- Portable Instruments
- Rechargeable and Primary Battery Power Conversion
- Uninterruptable On-Board Power Supplies
- Card Level Multiple Power Conversion
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 50kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable output voltage | |
| Output Type | - | |
| Topology | Boost | |
| Operating Voltage | 2V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 450mA | |
| Output Voltage | 2V~18V | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 50kHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable output voltage |
| Type | Description | |
|---|---|---|
| Output Type | - | |
| Topology | Boost | |
| Operating Voltage | 2V~16.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 450mA | |
| Output Voltage | 2V~18V | |
| Quiescent Current | - |
Introduction
The MAX631, MAX632, and MAX633 are +5V, +12V and +15V fixed output, step-up DC-DC converters for use in low-power, high-efficiency switching regulator applications. The only external components required are an output filter capacitor and a low-cost inductor. Included on-chip are low battery detection circuitry and a charge pump output for generating a negative voltage in dual-supply applications. Though most simply used as fixed output regulators, the MAX631/632/633 can also be set for other output voltages by adding an external voltage divider.
Features
- Fixed +5V, +12V, +15V Output Voltages
- Adjustable Output with 2 Resistors
- 80% Typ Efficiency
- Only 2 External Components
- Charge Pump for Negative Output
- 135μA Typ Operating Current
Applications
- Minimum Component, High-Efficiency DC-DC Converters
- Portable Instruments
- Rechargeable and Primary Battery Power Conversion
- Uninterruptable On-Board Power Supplies
- Card Level Multiple Power Conversion
C3186922 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

