MAXIM MAX1844ETP
| Manufacturer | |
| MPN | MAX1844ETP |
| LCSC Part # | C3186824 |
| Packaging | TQFN-20(5x5) |
| Customer # | |
| Key Attributes | Step-down type Adjustable and Fixed 2V~28V TQFN-20(5x5) Special Purpose Regulators |
| Datasheet | MAXIM MAX1844ETP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Overcurrent Protection;Protection latch;Operating status indication;Light load efficient mode | |
| Frequency - Switching | 200kHz;300kHz;450kHz;600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Voltage | 1V~5.5V | |
| Topology | Buck | |
| Output Current | - | |
| Quiescent Current | 550uA | |
| Switch tube (built-in/external) | External | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 2V~28V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Overcurrent Protection;Protection latch;Operating status indication;Light load efficient mode | |
| Frequency - Switching | 200kHz;300kHz;450kHz;600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Voltage | 1V~5.5V | |
| Topology | Buck | |
| Output Current | - | |
| Quiescent Current | 550uA | |
| Switch tube (built-in/external) | External | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 2V~28V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX1844 pulse-width modulation (PWM) controller provides high efficiency, excellent transient response, and high DC output accuracy needed for stepping down high-voltage batteries to generate low-voltage CPU core or chipset/RAM supplies in notebook computers.
Features
AI Translation
- Ultra-High Efficiency
- Accurate Current-Limit Option
- Quick-PWM with 100ns Load-Step Response
- 1% VOUT Accuracy Over Line and Load
- 1.8V/2.5V Fixed or 1V to 5.5V Adjustable Output Range
- 2V to 28V Battery Input Range
- 200/300/450/600kHz Switching Frequency
- Adjustable Overvoltage Protection
- Adjustable Undervoltage Protection
- 1.7ms Digital Soft-Start
- Drives Large Synchronous-Rectifier FETs
- 2V±1% Reference Output
- Power-Good Window Comparator
Applications
AI Translation
- Notebook Computers
- CPU Core Supplies
- Chipset/RAM Supplies as Low as 1V
- 1.8V and 2.5V Supplies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5367 | $ 2.54 |
| 200+ | $ 0.9829 | $ 196.58 |
| 500+ | $ 0.9474 | $ 473.70 |
| 1,000+ | $ 0.9305 | $ 930.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Overcurrent Protection;Protection latch;Operating status indication;Light load efficient mode | |
| Frequency - Switching | 200kHz;300kHz;450kHz;600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Voltage | 1V~5.5V | |
| Topology | Buck | |
| Output Current | - | |
| Quiescent Current | 550uA | |
| Switch tube (built-in/external) | External | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 2V~28V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20(5x5) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Overcurrent Protection;Protection latch;Operating status indication;Light load efficient mode | |
| Frequency - Switching | 200kHz;300kHz;450kHz;600kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Voltage | 1V~5.5V | |
| Topology | Buck | |
| Output Current | - | |
| Quiescent Current | 550uA | |
| Switch tube (built-in/external) | External | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable and Fixed | |
| Voltage - Supply | 2V~28V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX1844 pulse-width modulation (PWM) controller provides high efficiency, excellent transient response, and high DC output accuracy needed for stepping down high-voltage batteries to generate low-voltage CPU core or chipset/RAM supplies in notebook computers.
Features
AI Translation
- Ultra-High Efficiency
- Accurate Current-Limit Option
- Quick-PWM with 100ns Load-Step Response
- 1% VOUT Accuracy Over Line and Load
- 1.8V/2.5V Fixed or 1V to 5.5V Adjustable Output Range
- 2V to 28V Battery Input Range
- 200/300/450/600kHz Switching Frequency
- Adjustable Overvoltage Protection
- Adjustable Undervoltage Protection
- 1.7ms Digital Soft-Start
- Drives Large Synchronous-Rectifier FETs
- 2V±1% Reference Output
- Power-Good Window Comparator
Applications
AI Translation
- Notebook Computers
- CPU Core Supplies
- Chipset/RAM Supplies as Low as 1V
- 1.8V and 2.5V Supplies
C3186824 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

