LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UC2824Q product image
Images for reference only

TI UC2824Q

Manufacturer
MPN
UC2824Q
LCSC Part #
C3186550
Packaging
PLCC-20
Customer #
Key Attributes
High Speed PWM Controller
DatasheetTI UC2824Q
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0344$ 10.03
200+$ 3.8844$ 776.88
500+$ 3.7465$ 1873.25
1,000+$ 3.6799$ 3679.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingPLCC-20
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Operating Temperature-40℃~+85℃
Interface-
Voltage - Supply-
Output Voltage-

Introduction

AI Translation

Complementary Outputs Practical Operation Switching Frequencies to 1MHz 50ns Propagation Delay to Output High Current Dual Totem Pole Outputs (1.5A Peak) • Wide Bandwidth Error Amplifier Fully Latched Logic with Double Pulse Suppression Pulse-by-Pulse Current Limiting • Soft Start / Max. Duty Cycle Control Under-Voltage Lockout with Hysteresis Low Start Up Current (1.1 mA) Trimmed Bandgap Reference (5.1V ±1%)

The PWM control ICs are optimized for high frequency switched mode power supply applications. Particular care was given to minimizing propagation delays through the comparators and logic circuitry while maximizing bandwidth and slew rate of the error amplifier. This controller is designed for use in either current - mode or voltage mode systems with the capability for input voltage feed - forward.

Protection circuitry includes a current limit comparator with a 1V threshold, a TTL compatible shutdown port, and a soft start pin which will double as a maximum duty cycle clamp. The logic is fully latched to provide jitter free operation and prohibit multiple pulses at an output. An under - voltage lockout section with 800mV of hysteresis assures low start up current. During under - voltage lockout, the outputs are high impedance.

These devices feature totem pole outputs designed to source and sink high peak currents from capacitive loads, such as the gate of a power MOSFET. The on state is designed as a high level.

Features

AI Translation
  • Complementary Outputs
  • Practical Operation Switching Frequencies to 1MHz
  • 50ns Propagation Delay to Output
  • High Current Dual Totem Pole Outputs (1.5A Peak)
  • Wide Bandwidth Error Amplifier
  • Fully Latched Logic with Double Pulse Suppression
  • Pulse - by - Pulse Current Limiting
  • Soft Start / Max. Duty Cycle Control
  • Under - Voltage Lockout with Hysteresis
  • Low Start Up Current (1.1 mA)
  • Trimmed Bandgap Reference (5.1V ±1%)