LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX1854EEG

Manufacturer
MPN
MAX1854EEG
LCSC Part #
C3186532
Packaging
SSOP-24-150mil
Customer #
Key Attributes
Step-down type Adjustable 2V~28V SSOP-24-150mil Special Purpose Regulators
DatasheetMAXIM MAX1854EEG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerMAXIM
PackagingSSOP-24-150mil
Synchronous RectifierYes
FeaturesAdjustable current limiting;Dynamic voltage scaling;Operating status indication;Overcurrent Protection
Frequency - Switching200kHz;300kHz;400kHz;550kHz
FunctionStep-down type
Number of Outputs1
Output Voltage925mV~2V
TopologyBuck
Output Current-
Quiescent Current700uA
Switch tube (built-in/external)External
Operating Temperature-40℃~+85℃
Output TypeAdjustable
Voltage - Supply2V~28V

Introduction

AI Translation

The MAX1716/MAX1854/MAX1855 step-down controllers are intended for core CPU DC-DC converters in notebook computers. They feature a dynamically adjustable output (5-bit DAC), ultra-fast transient response, high DC accuracy, and high efficiency needed for leading-edge CPU core power supplies. Maxim's proprietary Quick-PWM™ quick-response, constant-ontime PWM control scheme handles wide input/output voltage ratios with ease and provides 100ns “instant-on” response to load transients while maintaining a relatively constant switching frequency. The MAX1716/MAX1854/MAX1855 are designed specifically for CPU core applications requiring a voltage-positioned supply. The voltage-positioning input (VPS), combined with a high DC accuracy control loop, is used to implement a power supply that modifies its output set point in response to the load current. This arrangement decreases full-load power dissipation and reduces the required number of output capacitors. The 28V input range of the MAX1716/MAX1854/MAX1855 enables single-stage buck conversion from high-voltage batteries for the maximum possible efficiency. Alternatively, the devices’ high-frequency capability combined with two-stage conversion (stepping down the +5V system supply instead of the battery) allows the smallest possible physical size. The output voltage can be dynamically adjusted through the 5-bit digitalto-analog converter (DAC) inputs.

Features

AI Translation
  • High-Efficiency Voltage Positioning
  • Quick-PWM Architecture
  • ±1% VOUT Line-Regulation Accuracy
  • Adjustable Output Range (5-Bit DAC) MAX1716: 0.925V to 1.6V MAX1854: 0.925V to 2.0V MAX1855: 0.600V to 1.75V
  • 2V to 28V Input Range
  • 200/300/400/550kHz Switching Frequency
  • Output Undervoltage Protection
  • Overvoltage Protection (MAX1716/MAX1855)
  • Drive Large Synchronous-Rectifier MOSFETs
  • 1.7ms Digital Soft-Start
  • 700μA ICC Supply Current
  • 1μA Shutdown Supply Current
  • 2V±1% Reference Output
  • VGATE Transition-Complete Indicator
  • Small 24-Pin QSOP Package

Applications

AI Translation
  • Notebook Computers
  • Docking Stations
  • CPU Core Supply
  • Single-Stage (BATT to VCORE) Converters
  • Two-Stage (+5V to VCORE) Converters