Samsung Electro-Mechanics CL03C1R8CA3GNNC
| Manufacturer | |
| MPN | CL03C1R8CA3GNNC |
| LCSC Part # | C318559 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 1.8pF C0G 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | Samsung Electro-Mechanics CL03C1R8CA3GNNC |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.001 | $ 0.10 |
| 1,000+ | $ 0.0008 | $ 0.80 |
| 3,000+ | $ 0.0007 | $ 2.10 |
| 10,000+ | $ 0.0006 | $ 6.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 | |
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C318559 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0335C1E1R8BA01D | muRata | 0201 | 12,550 | $ 0.0096 | ||
| 0201CG1R8C250NT | FH | 0201 | 11,900 | $ 0.0015 | ||
| GJM0335C1E1R8BB01D | muRata | 0201 | 2,500 | $ 0.011 | ||
| GRM0335C1E1R8CA01D | muRata | 0201 | 1,100 | $ 0.0022 | ||
| GRM0335C1E1R8JA01D | muRata | 0201 | 1,000 | $ 0.003 | ||
| GRT0335C1E1R8CA02D | muRata | 0201 | 100 | $ 0.0029 | ||
| QLCD250Q1R8B1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0445 | ||
| QLCD250Q1R8A1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.1405 | ||
| QLCD250Q1R8C1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0462 | ||
| CBR02C189B3GAC | KEMET | 0201 | 0 | $ 0.0171 | ||
| CBR02C189A3GAC | KEMET | 0201 | 0 | $ 0.0585 | ||
| GJM0335C1E1R8WB01D | muRata | 0201 | 0 | $ 0.0221 | ||
| GCM0335C1E1R8CA16D | muRata | 0201 | 0 | $ 0.0105 | ||
| GCM0335C1E1R8CA16J | muRata | 0201 | 0 | $ 0.0082 | ||
| GJM0335C1E1R8BB01J | muRata | 0201 | 0 | $ 0.0163 | ||
| GJM0335C1E1R8WB01J | muRata | 0201 | 0 | $ 0.0326 | ||
| GJM0335C1E1R8CB01D | muRata | 0201 | 0 | $ 0.0038 | ||
| GRM0335C1E1R8CA01J | muRata | 0201 | 0 | $ 0.0019 | ||
| GRM0335C1E1R8BA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| TMK063CG1R8CT-F | Taiyo Yuden | 0201 | 0 | $ 0.0098 |



