LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol CBC24W7M100V5S/AA product image
Images for reference only

Amphenol CBC24W7M100V5S/AA

Manufacturer
MPN
CBC24W7M100V5S/AA
LCSC Part #
C3185067
Packaging
-
Customer #
Key Attributes
Male 2 7.5A -55℃~+125℃ D-Sub Connector Assemblies
DatasheetAmphenol CBC24W7M100V5S/AA
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.533$ 56.53
200+$ 21.8778$ 4375.56
500+$ 21.1094$ 10554.70
1,000+$ 20.7299$ 20729.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerAmphenol
Packaging-
GenderMale
Number of Pins-
Number of Rows2
Current Rating-Signal7.5A
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.