LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Viking AR03BTCX6801

Manufacturer
VikingAsian Brands
MPN
AR03BTCX6801
LCSC Part #
C318134
Packaging
0603
Customer #
Key Attributes
RES 6.8kΩ ±0.1% 100mW 0603
DatasheetViking AR03BTCX6801
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance6.8kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃