Allied Components International AR14-3916
| Manufacturer | |
| MPN | AR14-3916 |
| LCSC Part # | C3179991 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 4 Shielded Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS |
| Datasheet | Allied Components International AR14-3916 |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Ports | 4 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 4 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Introduction
10/100/1000 Base T for Ethernet applications Open Circuit Inductance (OCL): 350uH (minimum) at 100KHz, 0.1VRMS with 8mA DC bias RJ45 jack cavity complies with FCC Rules and Regulations Part 68 Subpart F Standard operating temperature: 0°C to +70°C For industrial temperature, please contact the factory Label side up
All specifications subject to change without notice. Mechanical dimensions: unit in mm, A = 59.13, B = 14.04, C = 25.36, D = 3.10 Tolerance ±0.254 Connector materials: housing — black thermoplastic UL94V-0; shield — brass with nickel plating; contacts — phosphor bronze with selective gold plating, minimum 6 micro-inches in contact area Pins with no electrical connection may be omitted; see electrical drawing for omitted pins RJ45 jack cavity complies with FCC Rules and Regulations Part 68 This component is recommended for wave soldering process, maximum soldering temperature 260°C for up to 10 seconds Operating temperature: 0°C to +70°C Storage temperature: -40°C to +85°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 39.5788 | $ 39.58 |
| 200+ | $ 15.3171 | $ 3063.42 |
| 500+ | $ 14.7786 | $ 7389.30 |
| 1,000+ | $ 14.5132 | $ 14513.20 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Ports | 4 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks | |
| Manufacturer | Allied Components International | |
| Packaging | Through Hole | |
| Connector Type | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Number of Ports | 4 | |
| Shielding | Shielded | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze |
Introduction
10/100/1000 Base T for Ethernet applications Open Circuit Inductance (OCL): 350uH (minimum) at 100KHz, 0.1VRMS with 8mA DC bias RJ45 jack cavity complies with FCC Rules and Regulations Part 68 Subpart F Standard operating temperature: 0°C to +70°C For industrial temperature, please contact the factory Label side up
All specifications subject to change without notice. Mechanical dimensions: unit in mm, A = 59.13, B = 14.04, C = 25.36, D = 3.10 Tolerance ±0.254 Connector materials: housing — black thermoplastic UL94V-0; shield — brass with nickel plating; contacts — phosphor bronze with selective gold plating, minimum 6 micro-inches in contact area Pins with no electrical connection may be omitted; see electrical drawing for omitted pins RJ45 jack cavity complies with FCC Rules and Regulations Part 68 This component is recommended for wave soldering process, maximum soldering temperature 260°C for up to 10 seconds Operating temperature: 0°C to +70°C Storage temperature: -40°C to +85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

