LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse 0826-1L1T-57-F product image
Images for reference only

Bel Fuse 0826-1L1T-57-F

Manufacturer
MPN
0826-1L1T-57-F
LCSC Part #
C3179913
Packaging
Through Hole
Customer #
Key Attributes
CONN MOD JACK TH SHIELDED
DatasheetBel Fuse 0826-1L1T-57-F
Custom CablesMOQ 1pc
Alternative Parts10
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.3898$ 9.39
10+$ 9.172$ 91.72
30+$ 9.0273$ 270.82
100+$ 8.8843$ 888.43
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerBel Fuse
PackagingThrough Hole
Number of Ports1
ShieldingShielded
Mounting TypeRight Angle
Contact PlatingGold
Contact MaterialCopper alloy
Operating Temperature0℃~+70℃
Connector TypeRJ45 Jack

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
JM37111-L1FF-4FFOXCONNThrough Hole100$ 1.208
HR913129CHANRUN(Zhongshan HanRun Elec)Through Hole2,329$ 1.2737
LPJG16314A4NLLINK-PPThrough Hole72$ 5.2282
LPJ0162GDNLVLINK-PPThrough Hole50$ 3.3942
LPJG16302AENLLINK-PPThrough Hole50$ 3.3025
HR911060CHANRUN(Zhongshan HanRun Elec)Through Hole39$ 2.9962
LPJ0011ABNLLINK-PPThrough Hole13$ 2.3359
HY971161CHANRUN(Zhongshan HanRun Elec)Through Hole12$ 2.6975
0826-1K1T-43-FBel FuseThrough Hole0$ 10.6314
43F-12015DYD2NLYDS TechThrough Hole0$ 3.7854

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.