ADAM TECH MTP-88-X-EMI-SP1
| Manufacturer | |
| MPN | MTP-88-X-EMI-SP1 |
| LCSC Part # | C3179493 |
| Packaging | - |
| Customer # | |
| Key Attributes | RJ45 Modular Plug Unshielded Gold Copper Alloy Modular/Ethernet Connector (RJ45, RJ11) Plugs RoHS |
| Datasheet | ADAM TECH MTP-88-X-EMI-SP1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Plugs | |
| Manufacturer | ADAM TECH | |
| Packaging | - | |
| Connector Type | RJ45 Modular Plug | |
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Plugs | |
| Manufacturer | ADAM TECH | |
| Packaging | - | |
| Connector Type | RJ45 Modular Plug |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Plugs | |
| Manufacturer | ADAM TECH | |
| Packaging | - | |
| Connector Type | RJ45 Modular Plug | |
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Plugs | |
| Manufacturer | ADAM TECH | |
| Packaging | - | |
| Connector Type | RJ45 Modular Plug |
| Type | Description | |
|---|---|---|
| Shielding | Unshielded | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

