Amphenol RCP-5SPFFH-TCU7001
| Manufacturer | |
| MPN | RCP-5SPFFH-TCU7001 |
| LCSC Part # | C3178650 |
| Packaging | - |
| Customer # | |
| Key Attributes | RJ45 Jack 1 Shielded Panel Mount cat5e Non-LED Modular/Ethernet Connector Adapters RoHS |
| Datasheet | Amphenol RCP-5SPFFH-TCU7001 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Connector Type | RJ45 Jack | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Mounting Type | Panel Mount | |
| Ratings | cat5e | |
| LED | Non-LED |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Connector Type | RJ45 Jack | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Mounting Type | Panel Mount | |
| Ratings | cat5e | |
| LED | Non-LED |
Help & FeedbackShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.4449 | $ 13.44 |
| 10+ | $ 11.5874 | $ 115.87 |
| 30+ | $ 10.4553 | $ 313.66 |
| 100+ | $ 9.5054 | $ 950.54 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Connector Type | RJ45 Jack | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| Mounting Type | Panel Mount | |
| Ratings | cat5e | |
| LED | Non-LED |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Adapters | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Connector Type | RJ45 Jack | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Shielding | Shielded | |
| Mounting Type | Panel Mount | |
| Ratings | cat5e | |
| LED | Non-LED |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

