Seeed 101090021
| Manufacturer | SeeedAsian Brands |
| MPN | 101090021 |
| LCSC Part # | C3178290 |
| Packaging | - |
| Customer # | |
| Key Attributes | Distance Measuring |
| Datasheet | Seeed 101090021 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Module | - | |
| Rotation Angle | - | |
| Operating Temperature | - | |
| Linear Range | - | |
| Current - Supply | 70mA | |
| Interface | - | |
| Voltage - Supply | 7V~30V | |
| Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Module | - | |
| Rotation Angle | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Linear Range | - | |
| Current - Supply | 70mA | |
| Interface | - | |
| Voltage - Supply | 7V~30V | |
| Type | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TF02-i is an upgraded single-point ranging LiDAR based on the TF02-Pro, with optimizations in communication interface, input voltage, and reverse polarity protection.
Features
AI Translation
- 7 - 30V wide-range input voltage
- Reverse polarity protection
- CAN/RS485 interface
Applications
AI Translation
- Pedestrian detection
- Vehicle testing
- Altitude measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 290.3657 | $ 290.37 |
| 200+ | $ 112.3685 | $ 22473.70 |
| 500+ | $ 108.4185 | $ 54209.25 |
| 1,000+ | $ 106.4682 | $ 106468.20 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Module | - | |
| Rotation Angle | - | |
| Operating Temperature | - | |
| Linear Range | - | |
| Current - Supply | 70mA | |
| Interface | - | |
| Voltage - Supply | 7V~30V | |
| Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Distance Measuring | |
| Manufacturer | Seeed | |
| Packaging | - | |
| Module | - | |
| Rotation Angle | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Linear Range | - | |
| Current - Supply | 70mA | |
| Interface | - | |
| Voltage - Supply | 7V~30V | |
| Type | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TF02-i is an upgraded single-point ranging LiDAR based on the TF02-Pro, with optimizations in communication interface, input voltage, and reverse polarity protection.
Features
AI Translation
- 7 - 30V wide-range input voltage
- Reverse polarity protection
- CAN/RS485 interface
Applications
AI Translation
- Pedestrian detection
- Vehicle testing
- Altitude measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

