LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon BGT60TR13CSWXUMA1

Manufacturer
MPN
BGT60TR13CSWXUMA1
LCSC Part #
C3178258
Packaging
-
Customer #
Key Attributes
Radar Sensor Specialized Sensors RoHS
DatasheetInfineon BGT60TR13CSWXUMA1
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Specialized Sensors
ManufacturerInfineon
Packaging-
FeaturesIntegrated ADC;Interrupt output;Low-power mode;FIFO data buffer;Self-test function
Sensor TypeRadar Sensor

Introduction

AI Translation

The BGT60TR13C, a 60 GHz radar sensor with antenna in package, enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition are enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption.

Features

AI Translation
  • 60 GHz radar sensor for FMCW operation
  • 5.5 GHz bandwidth Antenna-in-package (6.5x5.0x0.9 mm³)
  • Digital interface for chip configuration and radar data acquisition
  • Optimized power modes for low-power operation
  • Integrated state machine for independent operation
  • Single supply voltage level of 1.8V for both, digital and analog domains
  • Integrated LDOs from 1.8 V to 1.5 V to supply the digital domain
  • RF-Frontend at 60 GHz covering frequencies from 58.0 to 63.5 GHz with one TX and three RX channels
  • Baseband chain consisting of high pass filter, low noise voltage gain amplifier (VGA), and antialiasing filters
  • Three ADC channels with 12 bits resolution and up to 4 MSps sampling rate to sample the RX-IF channels
  • Integrated RF-PLL, timers, counters, and FSM to run set of frames in standalone mode (no communication with AP required except first trigger and raw data transfer)
  • Full duplex FIFO structure as data buffer (196 kbit = 8192 words x 24 bits)
  • Linear Feedback Shift Register (LFSR) test pattern generator on chip for data transfer check
  • 8 to 10 bits sensor ADC for power and temperature measurement
  • Standard SPI mode for configuration and status register read accesses
  • Dedicated power modes for power reduction
  • An external 80 MHz reference oscillator is used as a system clock source
  • BITE (Built in test equipment) for EOL test in production at Infineon to verify RF performance
  • Fabricated with BiCMOS Infineon process technology
  • Housed in a laminate package
  • Antennas integrated in the redistribution layers of the package

Applications

AI Translation
  • Radar frontend for gesture sensing
  • High resolution FMCW radars
  • Short range sensing operations
  • Hidden sensing applications behind radome