NXP MC33FS8530A0ES
| Manufacturer | |
| MPN | MC33FS8530A0ES |
| LCSC Part # | C3178025 |
| Packaging | HVQFN-56(8x8) |
| Customer # | |
| Key Attributes | HVQFN-56(8x8) Power Management - Specialized RoHS |
| Datasheet | NXP MC33FS8530A0ES |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Dynamic voltage scaling;Operating status indication;Power-on timing control | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI;I2C | |
| Voltage - Supply | - | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Dynamic voltage scaling;Operating status indication;Power-on timing control |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI;I2C | |
| Voltage - Supply | - | |
| Output Voltage | - |
Introduction
The FS85/FS84 device family is developed according to ASIL D processes, with FS84 supporting ASIL B and FS85 supporting ASIL D. All device options are pin-to-pin and software compatible. The FS85/FS84 is an automotive functional safety multi-output power IC focused on vision, ADAS domain controllers, radio, and infotainment applications. It integrates multiple switch-mode and linear voltage regulators. External frequency synchronization input and output are provided to optimize system EMC performance. The FS85/FS84 incorporates enhanced safety features with fail-safe outputs, forming part of a safety-oriented system partition that covers ASIL B and ASIL D safety integrity levels. It is developed in accordance with ISO 26262 and qualified to AEC-Q100 rev H (Grade 1, MSL3). Multiple device versions are available, offering selection of output rail count, output voltage settings, operating frequency, and power-up sequencing to address a wide range of applications.
Features
- 60 V DC maximum input voltage, suitable for 12 V and 24 V applications
- VPRE synchronous buck controller with external MOSFET. Configurable output voltage, switching frequency, and current capability up to 10 A peak.
- Low-voltage integrated synchronous BUCK1 converter dedicated to MCU core supply with SVS capability. Configurable output voltage and current capability up to 3.6 A peak.
- Low-voltage integrated synchronous BUCK2 converter. Configurable output voltage and current capability up to 3.6 A peak. Multiphase capability with BUCK1 to extend current capability up to 7.2 A peak on a single rail. Static voltage scaling capability.
- Low-voltage integrated synchronous BUCK3 converter. Configurable output voltage and current capability up to 3.6 A peak.
- BOOST converter with integrated low-side switch. Configurable output voltage and maximum input current up to 1.5 A peak.
- EMC optimization techniques including SMPS frequency synchronization, spread spectrum, slope control, and manual frequency tuning
- 2x LDO regulators for MCU IOs and ADC supply, external PHY. Configurable output voltage and current capability up to 400 mA DC.
- Shutdown mode (power-off) with ultra-low quiescent current (typical 10 µA)
- 2x input pins for wake-up detection and battery voltage sensing
- Device control via 32-bit SPI or I2C interface with CRC
- Power synchronization pin for operating 2x FS85 devices or FS85 with external PMIC
- Scalable portfolio from ASIL B to ASIL D with independent monitoring circuit, dedicated MCU monitoring interface, simple and challenger watchdog functions, power good, reset and interrupt, built-in self-test, fail-safe output
- Configuration via OTP programming. Prototype-enabled to support customized settings during project development in engineering mode.
Applications
- Vision (monocular camera, stereo camera, night vision, etc.)
- ADAS domain controller
- Infotainment
- V2X
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Dynamic voltage scaling;Operating status indication;Power-on timing control | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI;I2C | |
| Voltage - Supply | - | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP | |
| Packaging | HVQFN-56(8x8) | |
| Features | Frequency synchronization;EMI optimization (spread spectrum);Dynamic voltage scaling;Operating status indication;Power-on timing control |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI;I2C | |
| Voltage - Supply | - | |
| Output Voltage | - |
Introduction
The FS85/FS84 device family is developed according to ASIL D processes, with FS84 supporting ASIL B and FS85 supporting ASIL D. All device options are pin-to-pin and software compatible. The FS85/FS84 is an automotive functional safety multi-output power IC focused on vision, ADAS domain controllers, radio, and infotainment applications. It integrates multiple switch-mode and linear voltage regulators. External frequency synchronization input and output are provided to optimize system EMC performance. The FS85/FS84 incorporates enhanced safety features with fail-safe outputs, forming part of a safety-oriented system partition that covers ASIL B and ASIL D safety integrity levels. It is developed in accordance with ISO 26262 and qualified to AEC-Q100 rev H (Grade 1, MSL3). Multiple device versions are available, offering selection of output rail count, output voltage settings, operating frequency, and power-up sequencing to address a wide range of applications.
Features
- 60 V DC maximum input voltage, suitable for 12 V and 24 V applications
- VPRE synchronous buck controller with external MOSFET. Configurable output voltage, switching frequency, and current capability up to 10 A peak.
- Low-voltage integrated synchronous BUCK1 converter dedicated to MCU core supply with SVS capability. Configurable output voltage and current capability up to 3.6 A peak.
- Low-voltage integrated synchronous BUCK2 converter. Configurable output voltage and current capability up to 3.6 A peak. Multiphase capability with BUCK1 to extend current capability up to 7.2 A peak on a single rail. Static voltage scaling capability.
- Low-voltage integrated synchronous BUCK3 converter. Configurable output voltage and current capability up to 3.6 A peak.
- BOOST converter with integrated low-side switch. Configurable output voltage and maximum input current up to 1.5 A peak.
- EMC optimization techniques including SMPS frequency synchronization, spread spectrum, slope control, and manual frequency tuning
- 2x LDO regulators for MCU IOs and ADC supply, external PHY. Configurable output voltage and current capability up to 400 mA DC.
- Shutdown mode (power-off) with ultra-low quiescent current (typical 10 µA)
- 2x input pins for wake-up detection and battery voltage sensing
- Device control via 32-bit SPI or I2C interface with CRC
- Power synchronization pin for operating 2x FS85 devices or FS85 with external PMIC
- Scalable portfolio from ASIL B to ASIL D with independent monitoring circuit, dedicated MCU monitoring interface, simple and challenger watchdog functions, power good, reset and interrupt, built-in self-test, fail-safe output
- Configuration via OTP programming. Prototype-enabled to support customized settings during project development in engineering mode.
Applications
- Vision (monocular camera, stereo camera, night vision, etc.)
- ADAS domain controller
- Infotainment
- V2X
C3178025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
