COV 07D821K
| Manufacturer | COVAsian Brands |
| MPN | 07D821K |
| LCSC Part # | C317772 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | VARISTOR 738V~902V 1.2kA P=5mm |
| Datasheet | COV 07D821K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 1.355kV | |
| Energy | 52J | |
| Capacitance | 60pF@1kHz | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 738V~902V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 1.355kV | |
| Energy | 52J |
| Type | Description | |
|---|---|---|
| Capacitance | 60pF@1kHz | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 738V~902V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 1.355kV | |
| Energy | 52J | |
| Capacitance | 60pF@1kHz | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 738V~902V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | COV | |
| Packaging | Through Hole,P=5mm | |
| Clamping Voltage | 1.355kV | |
| Energy | 52J |
| Type | Description | |
|---|---|---|
| Capacitance | 60pF@1kHz | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 738V~902V |
Help & FeedbackShow similar products (0) >
C317772 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



