MICROCHIP MIC2016-0.5YML
| Manufacturer | |
| MPN | MIC2016-0.5YML |
| LCSC Part # | C3177616 |
| Packaging | MLF-6(2x2) |
| Customer # | |
| Key Attributes | 1 Active High 2.1A High Side Switch MLF-6(2x2) Power Distribution Switches, Load Drivers |
| Datasheet | MICROCHIP MIC2016-0.5YML |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2.1A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2.1A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
Introduction
MIC20XX family of switches are current limiting, high - side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices. MIC20XX family’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. The MIC20XX family is ideal for any system where current limiting and power control are desired.
Features
- Current limiting and power switching
- Thermally protected
- Fault reporting
- Fault blanking to eliminate noise - induced false alarms
- Output slew rate limiting
- Under voltage detection
- Automatic - on output
- Enable pin with choice of either active low or active high enable
- Kickstart feature (MIC201X (3 ≤ x ≤ 9) and MIC2019A)
- 2.5V - 5.5V operating range
- Pre - set current limit values of 0.5A, 0.8A, and 1.2A
- Adjustable current limit 0.2A to 2.0A (MIC20X7 - MIC20X9)
- Adjustable current limit 0.1A to 0.9A (MIC20X9A)
- Under voltage lock - out (UVLO)
- Variable UVLO allows adjustable UVLO thresholds
- Automatic load discharge for capacitive loads
- Soft start prevents large current inrush
- Adjustable slew rate allows custom slew rates
- Automatic - on output after fault
- Thermal Protection (Available on some family members)
Applications
- Digital televisions (DTV)
- Set top boxes
- PDAs
- Printers
- USB / IEEE 1394 power distribution
- Desktop and laptop PCs
- Game consoles
- Docking stations
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Soft-start | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2.1A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | MLF-6(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Overcurrent Protection;Over temperature protection;Under-voltage lockout;Output discharge function;Soft-start | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2.1A | |
| Operating Voltage | 2.5V~5.5V | |
| RDS(on) | 70mΩ | |
| Type | High Side Switch |
Introduction
MIC20XX family of switches are current limiting, high - side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices. MIC20XX family’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high current or fault conditions. The MIC20XX family is ideal for any system where current limiting and power control are desired.
Features
- Current limiting and power switching
- Thermally protected
- Fault reporting
- Fault blanking to eliminate noise - induced false alarms
- Output slew rate limiting
- Under voltage detection
- Automatic - on output
- Enable pin with choice of either active low or active high enable
- Kickstart feature (MIC201X (3 ≤ x ≤ 9) and MIC2019A)
- 2.5V - 5.5V operating range
- Pre - set current limit values of 0.5A, 0.8A, and 1.2A
- Adjustable current limit 0.2A to 2.0A (MIC20X7 - MIC20X9)
- Adjustable current limit 0.1A to 0.9A (MIC20X9A)
- Under voltage lock - out (UVLO)
- Variable UVLO allows adjustable UVLO thresholds
- Automatic load discharge for capacitive loads
- Soft start prevents large current inrush
- Adjustable slew rate allows custom slew rates
- Automatic - on output after fault
- Thermal Protection (Available on some family members)
Applications
- Digital televisions (DTV)
- Set top boxes
- PDAs
- Printers
- USB / IEEE 1394 power distribution
- Desktop and laptop PCs
- Game consoles
- Docking stations
C3177616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

