Conta-Clip, Inc. 2927.0
| Manufacturer | |
| MPN | 2927.0 |
| LCSC Part # | C3177559 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35A Glass Tube Fuse 1A 250V Fuses RoHS |
| Datasheet | Conta-Clip, Inc. 2927.0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | - | |
| Melting I2t | 6.5 | |
| Interrupt Rating | 35A | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | - | |
| Melting I2t | 6.5 | |
| Interrupt Rating | 35A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fuse, size: 5×20mm, blow characteristics: time-lag (T); rated voltage: 250V, rated current: 1A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8166 | $ 4.82 |
| 200+ | $ 1.8649 | $ 372.98 |
| 500+ | $ 1.7985 | $ 899.25 |
| 1,000+ | $ 1.7661 | $ 1766.10 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | - | |
| Melting I2t | 6.5 | |
| Interrupt Rating | 35A | |
| Operating Temperature | - | |
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Conta-Clip, Inc. | |
| Packaging | - | |
| Melting I2t | 6.5 | |
| Interrupt Rating | 35A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Width | - | |
| Type | Glass Tube Fuse | |
| Length | 20mm | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Fuse, size: 5×20mm, blow characteristics: time-lag (T); rated voltage: 250V, rated current: 1A
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

