EATON TR-3216LV750-R
| Manufacturer | |
| MPN | TR-3216LV750-R |
| LCSC Part # | C3177159 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 50A@125V Surface Mount Fuse 750mA 125V 1206 Fuses RoHS |
| Datasheet | EATON TR-3216LV750-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Melting I2t | - | |
| Interrupt Rating | 50A@125V | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.89mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 750mA | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Melting I2t | - | |
| Interrupt Rating | 50A@125V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.89mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 750mA | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.111 | $ 1.11 |
| 200+ | $ 0.4305 | $ 86.10 |
| 500+ | $ 0.4151 | $ 207.55 |
| 1,000+ | $ 0.4074 | $ 407.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Melting I2t | - | |
| Interrupt Rating | 50A@125V | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.89mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 750mA | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Melting I2t | - | |
| Interrupt Rating | 50A@125V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.89mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Current Rating | 750mA | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 12B0750B | LANSON | 1206 | 2,045 | $ 0.091 | ||
| R12.000.0.75 | Reomax | 1206 | 1,730 | $ 0.0809 | ||
| 3410.0029.01 | SCHURTER | SMD,3.2x1.6mm | 10 | $ 5.946 | ||
| 3-103-101 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 2.9982 | ||
| 3-103-102 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.938 | ||
| 3-103-103 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.8558 | ||
| 3-103-104 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.7485 | ||
| 3410.0029.03 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 3.9145 | ||
| 3410.0029.02 | SCHURTER | SMD,3.2x1.6mm | 0 | $ 4.5963 |

