Radiall R433612700
| Manufacturer | |
| MPN | R433612700 |
| LCSC Part # | C3176966 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.05dB 0Hz~6GHz RF Directional Coupler RoHS |
| Datasheet | Radiall R433612700 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.05dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 0Hz~6GHz | |
| Length | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.05dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 0Hz~6GHz | |
| Length | - | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Interface ingress protection: IP68(IEC60529) mated condition
- Intermod.: -120dBc at 1.8GHz (2×20W)
- RF Leakage(interface) 3<F<6GHz: >70dB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2645.1999 | $ 2645.20 |
| 200+ | $ 1023.6569 | $ 204731.38 |
| 500+ | $ 987.6825 | $ 493841.25 |
| 1,000+ | $ 969.9075 | $ 969907.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.05dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 0Hz~6GHz | |
| Length | - | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.05dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 0Hz~6GHz | |
| Length | - | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Interface ingress protection: IP68(IEC60529) mated condition
- Intermod.: -120dBc at 1.8GHz (2×20W)
- RF Leakage(interface) 3<F<6GHz: >70dB
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

