Radiall R433835000
| Manufacturer | |
| MPN | R433835000 |
| LCSC Part # | C3176925 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5dB 30dB 12.4GHz~18GHz RF Directional Coupler RoHS |
| Datasheet | Radiall R433835000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.5dB | |
| Return Loss | - | |
| Coupling Factor | 30dB | |
| Frequency Range | 12.4GHz~18GHz | |
| Length | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.5dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 30dB | |
| Frequency Range | 12.4GHz~18GHz | |
| Length | - | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2375.7337 | $ 2375.73 |
| 200+ | $ 919.3782 | $ 183875.64 |
| 500+ | $ 887.0684 | $ 443534.20 |
| 1,000+ | $ 871.1033 | $ 871103.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.5dB | |
| Return Loss | - | |
| Coupling Factor | 30dB | |
| Frequency Range | 12.4GHz~18GHz | |
| Length | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Features | - | |
| Width | - | |
| Insertion Loss | 0.5dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 30dB | |
| Frequency Range | 12.4GHz~18GHz | |
| Length | - | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

